
| Quantity | Price |
|---|---|
| 500+ | $6.800 |
Product Information
Product Overview
The MK22FN512VDC12 is a 32-bit Kinetis K2x Microcontroller with USB control, based on ARM Cortex-M4 RISC architecture core operates at a maximum frequency of 120MHz. The device incorporates 512kB internal flash, 128kB internal RAM, two 16-bit SAR A/D converter, two 12-bit D/A converter and 81 general-purpose I/O pins. This device also features communication interfaces like four UART modules, two SPI modules, two I2C modules and one I2S module.
- ARM Cortex-M4 core with DSP instructions delivering 1.25 Dhrystone MIPS per MHz
- FlexBus external bus interface
- Serial programming interface (EzPort)
- Preprogrammed Kinetis flashloader for one-time, insystem factory programming
- Flexible low-power modes, multiple wake-up sources
- 16-channel DMA controller
- Independent external and software watchdog monitor
- Two crystal oscillators - 32kHz (RTC) and 32 to 40kHz
- Three internal oscillators - 32kHz, 4MHz and 48MHz
- Multipurpose clock generator with PLL and FLL
- Hardware CRC module
- 128-bit Unique identification (ID) number per chip
- Hardware random-number generator
- Flash access control to protect proprietary software
- Two analog comparators (CMP) with 6-bit DAC
- Accurate internal voltage reference
- USB Full/low-speed on-the-go controller with on-chip transceiver
- USB Full-speed device crystal-less operation
- Two 8-channel General purpose/PWM timers
- Two 2-channel General purpose timers with quadrature decoder functionality
- Periodic interrupt timers
- 16-bit Low-power timer
- Real-time clock with independent power domain
- Programmable delay block
Applications
Industrial, Automation & Process Control
Technical Specifications
Kinetis K Family K2x Series Microcontrollers
32 bit
32bit
120MHz
121Pins
81I/O's
I2C, I2S, SPI, UART, USB
I2C, I2S, SPI, UART, USB
16Bit
Kinetis K
K2x
105°C
-
No SVHC (27-Jun-2024)
ARM Cortex-M4
32bit
120MHz
512KB
XFBGA
XFBGA
128KB
27Channels
1.71V
3.6V
-40°C
Surface Mount
MSL 3 - 168 hours
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
