Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNXP
Manufacturer Part NoMK20DX256ZVMD10Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.48T4334
Product RangeKinetis K Family K2x Series Microcontrollers
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 800+ | $11.590 |
Price for:Each
Minimum: 800
Multiple: 800
$9,272.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoMK20DX256ZVMD10Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.48T4334
Product RangeKinetis K Family K2x Series Microcontrollers
Technical Datasheet
Product RangeKinetis K Family K2x Series Microcontrollers
Device CoreARM Cortex-M4
Data Bus Width32bit
No. of Bits32bit
Data Bus Width32 bit
Operating Frequency Max100MHz
CPU Speed100MHz
Program Memory Size256KB
No. of Pins144Pins
IC Case / PackageMAPBGA
No. of I/O's100I/O's
MCU Case StyleMAPBGA
InterfacesCAN, I2C, I2S, SPI, USB, UART
RAM Memory Size128KB
Embedded Interface TypeCAN, I2C, I2S, SPI, USB, UART
ADC Channels46Channels
ADC Resolution16Bit
Supply Voltage Min1.71V
MCU FamilyKinetis K
MCU SeriesK2x
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max105°C
IC MountingSurface Mount
Qualification-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Product Range
Kinetis K Family K2x Series Microcontrollers
Data Bus Width
32bit
Data Bus Width
32 bit
CPU Speed
100MHz
No. of Pins
144Pins
No. of I/O's
100I/O's
Interfaces
CAN, I2C, I2S, SPI, USB, UART
Embedded Interface Type
CAN, I2C, I2S, SPI, USB, UART
ADC Resolution
16Bit
MCU Family
Kinetis K
Supply Voltage Max
3.6V
Operating Temperature Max
105°C
Qualification
-
SVHC
No SVHC (27-Jun-2024)
Device Core
ARM Cortex-M4
No. of Bits
32bit
Operating Frequency Max
100MHz
Program Memory Size
256KB
IC Case / Package
MAPBGA
MCU Case Style
MAPBGA
RAM Memory Size
128KB
ADC Channels
46Channels
Supply Voltage Min
1.71V
MCU Series
K2x
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MSL
MSL 3 - 168 hours
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:3A991A2
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
