New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      KEYSIGHT TECHNOLOGIES
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • DevKit HQ
        • eTechJournal
        • Artificial Intelligence
        • Internet of Things
        • Security & Surveillance
        • Healthcare
        • OEM Solutions
        • EV Charging
        • Transportation
        • Industrial Automation
        • Robotics
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Motor Control
        • Calculators & Charts
        • Engineering Glossary
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Tariff Updates & Resources
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement Support
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom Orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • DevKit HQ
                            • eTechJournal
                              • Artificial Intelligence
                                • Internet of Things
                                  • Security & Surveillance
                                    • Healthcare
                                      • OEM Solutions
                                        • EV Charging
                                          • Transportation
                                            • Industrial Automation
                                              • Robotics
                                                • Maintenance & Safety
                                                  • Wireless Technology
                                                    • Sensor Technology
                                                      • Power Management
                                                        • Motor Control
                                                          • Calculators & Charts
                                                            • Engineering Glossary
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Tariff Updates & Resources
                                                                          • Legislation and Environmental
                                                                            • FAQ's
                                                                              • Feedback
                                                                                • View All Help
                                                                              • Communities
                                                                              • element14
                                                                                Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                                hacksterio
                                                                                Hackster is a community dedicated to learning hardware.
                                                                                • Back to Communities
                                                                                • element14
                                                                                  • Hackster.io
                                                                                  • Bill of Materials (BOM) Upload
                                                                                    • Tools
                                                                                    • Quick Buy
                                                                                      BOM Upload
                                                                                      Request a Quote
                                                                                      All Buying Tools
                                                                                      • Back to Tools
                                                                                      • Quick Buy
                                                                                        • BOM Upload
                                                                                          • Request a Quote
                                                                                            • All Buying Tools
                                                                                            • Offers
                                                                                              • Contact Us
                                                                                                • Help
                                                                                                  • New Deals
                                                                                                    1. Home
                                                                                                    2. Semiconductors - ICs
                                                                                                    3. Microprocessors
                                                                                                    Print Page

                                                                                                    MIMXRT1052DVL6A

                                                                                                    Microprocessor, i.MX Family i.MX RT Series, 32bit, 96KB, 600 MHz, 1.25V to 1.3V, MAPBGA-196

                                                                                                    NXP
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    NXP MIMXRT1052DVL6A
                                                                                                    ManufacturerNXP
                                                                                                    Manufacturer Part NoMIMXRT1052DVL6A
                                                                                                    Newark Part No.23AC7068
                                                                                                    Product Rangei.MX Family i.MX RT1050 Series Microprocessors
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 57 week(s)

                                                                                                    Product Information

                                                                                                    NXP
                                                                                                    ManufacturerNXP
                                                                                                    Manufacturer Part NoMIMXRT1052DVL6A
                                                                                                    Newark Part No.23AC7068
                                                                                                    Product Rangei.MX Family i.MX RT1050 Series Microprocessors
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Product Rangei.MX Family i.MX RT1050 Series Microprocessors
                                                                                                    MPU Core Size32bit
                                                                                                    No. of CPU Cores1Cores
                                                                                                    Program Memory Size96KB
                                                                                                    IC Case / PackageMAPBGA
                                                                                                    No. of Pins196Pins
                                                                                                    MPU Case StyleMAPBGA
                                                                                                    Supply Voltage Min1.25V
                                                                                                    Supply Voltage Max1.3V
                                                                                                    Operating Frequency Max600MHz
                                                                                                    InterfacesCAN, Ethernet, I2C, SPI, UART, USB
                                                                                                    No. of I/O's-
                                                                                                    CPU Speed600MHz
                                                                                                    Embedded Interface TypeCAN, Ethernet, I2C, SPI, UART, USB
                                                                                                    Data Bus Width32bit
                                                                                                    Data Bus Width32 bit
                                                                                                    IC MountingSurface Mount
                                                                                                    Operating Temperature Min0°C
                                                                                                    Operating Temperature Max95°C
                                                                                                    Qualification-
                                                                                                    MPU Seriesi.MX RT1050
                                                                                                    MPU Familyi.MX
                                                                                                    MSLMSL 1 - Unlimited
                                                                                                    SVHCNo SVHC (27-Jun-2024)

                                                                                                    Product Overview

                                                                                                    The MIMXRT1052DVL6A from NXP is an I.MX RT1050 application process for consumer products in 196 pin MAPBGA package. The i.MX RT1050 processor has 512 KB on-chip RAM which can be flexibly configured as TCM or general purpose on-chip RAM. The i.MX RT1050 integrates advanced power management module with DC to DC and LDO that reduces complexity of external power supply and simplifies power sequencing. The i.MX RT1050 also provides various memory interfaces including SDRAM, RAW NAND FLASH, NOR FLASH, SD/eMMC, Quad SPI and a wide range of other interfaces for connecting peripherals such as WLAN, Bluetooth™, GPS, displays and camera sensors. The i.MX RT1050 also has rich audio and video features, including LCD display, basic 2D graphics, camera interface, SPDIF and I2S audio interface. The i.MX RT1050 is specifically useful for applications such as industrial human machine interfaces (HMI), motor control and home appliance.

                                                                                                    • 600MHz, commercial grade processor for general purpose
                                                                                                    • External memory interfaces
                                                                                                    • Two general programmable timer, four periodical interrupt timer
                                                                                                    • Four quad timer, four flexPWM, four quadrature encoder/decoder
                                                                                                    • Parallel RGB LCD interface, synchronous audio interface, generic 2D graphics engine, camera sensors
                                                                                                    • USB 2.0 OTG, uSDHC, 10/100 M Ethernet, I2C, SPI, flexCAN connectivity
                                                                                                    • GPIO and pin multiplexing
                                                                                                    • Junction temperature range from 0°C to +95°C

                                                                                                    Applications

                                                                                                    Embedded Design & Development, Audio, Industrial, Motor Drive & Control, Consumer Electronics, Building Automation

                                                                                                    Technical Specifications

                                                                                                    Product Range

                                                                                                    i.MX Family i.MX RT1050 Series Microprocessors

                                                                                                    No. of CPU Cores

                                                                                                    1Cores

                                                                                                    IC Case / Package

                                                                                                    MAPBGA

                                                                                                    MPU Case Style

                                                                                                    MAPBGA

                                                                                                    Supply Voltage Max

                                                                                                    1.3V

                                                                                                    Interfaces

                                                                                                    CAN, Ethernet, I2C, SPI, UART, USB

                                                                                                    CPU Speed

                                                                                                    600MHz

                                                                                                    Data Bus Width

                                                                                                    32bit

                                                                                                    IC Mounting

                                                                                                    Surface Mount

                                                                                                    Operating Temperature Max

                                                                                                    95°C

                                                                                                    MPU Series

                                                                                                    i.MX RT1050

                                                                                                    MSL

                                                                                                    MSL 1 - Unlimited

                                                                                                    MPU Core Size

                                                                                                    32bit

                                                                                                    Program Memory Size

                                                                                                    96KB

                                                                                                    No. of Pins

                                                                                                    196Pins

                                                                                                    Supply Voltage Min

                                                                                                    1.25V

                                                                                                    Operating Frequency Max

                                                                                                    600MHz

                                                                                                    No. of I/O's

                                                                                                    -

                                                                                                    Embedded Interface Type

                                                                                                    CAN, Ethernet, I2C, SPI, UART, USB

                                                                                                    Data Bus Width

                                                                                                    32 bit

                                                                                                    Operating Temperature Min

                                                                                                    0°C

                                                                                                    Qualification

                                                                                                    -

                                                                                                    MPU Family

                                                                                                    i.MX

                                                                                                    SVHC

                                                                                                    No SVHC (27-Jun-2024)

                                                                                                    Technical Docs (3)

                                                                                                    Manufacturer Product Page EN

                                                                                                    Product Change Notice EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:5A992
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (27-Jun-2024)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product
                                                                                                    Our Company
                                                                                                    About us
                                                                                                    Quality Policy
                                                                                                    Careers
                                                                                                    Corporate Responsibility
                                                                                                    Social Media +

                                                                                                    Become a Newark Insider!

                                                                                                    LinkedIn
                                                                                                    Twitter
                                                                                                    Facebook
                                                                                                    Norton Secured
                                                                                                    BSI 9001
                                                                                                    AMEX
                                                                                                    Mastercard
                                                                                                    Visa
                                                                                                    Trade Account
                                                                                                    Terms of Use / Privacy Policy
                                                                                                    Terms of Use for API
                                                                                                    Legal and Copyright Notices
                                                                                                    Terms & Conditions
                                                                                                    Privacy Statement
                                                                                                    Sitemap
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.