Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNXP
Manufacturer Part NoMCXA173VLLCopy
Manufacturer Standard Lead Time28 weeks
Newark Part No.11AN5908
Product RangeMCXA1 Family MCXA173 Series Microcontrollers
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
| Quantity | Price |
|---|---|
| 1+ | $4.860 |
| 10+ | $4.330 |
| 25+ | $3.900 |
| 50+ | $3.710 |
| 100+ | $3.330 |
| 250+ | $2.940 |
| 500+ | $2.870 |
Price for:Each
Minimum: 1
Multiple: 1
$4.86
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoMCXA173VLLCopy
Manufacturer Standard Lead Time28 weeks
Newark Part No.11AN5908
Product RangeMCXA1 Family MCXA173 Series Microcontrollers
Product RangeMCXA1 Family MCXA173 Series Microcontrollers
Device CoreARM Cortex-M33F
Data Bus Width32 bit
Operating Frequency Max180MHz
Program Memory Size128KB
No. of Pins100Pins
IC Case / PackageLQFP
No. of I/O's86I/O's
InterfacesCAN, I2C, SPI, UART
RAM Memory Size32KB
ADC Channels39Channels
ADC Resolution16Bit
Supply Voltage Min1.71V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max125°C
IC MountingSurface Mount
MCU FamilyMCXA1
MCU SeriesMCXA173
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
MCXA1 Family MCXA173 Series Microcontrollers
Data Bus Width
32 bit
Program Memory Size
128KB
IC Case / Package
LQFP
Interfaces
CAN, I2C, SPI, UART
ADC Channels
39Channels
Supply Voltage Min
1.71V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
MCXA173
SVHC
No SVHC (25-Jun-2025)
Device Core
ARM Cortex-M33F
Operating Frequency Max
180MHz
No. of Pins
100Pins
No. of I/O's
86I/O's
RAM Memory Size
32KB
ADC Resolution
16Bit
Supply Voltage Max
3.6V
Operating Temperature Max
125°C
MCU Family
MCXA1
Qualification
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
