
Need more?
| Quantity | Price |
|---|---|
| 1+ | $3.380 |
| 10+ | $2.540 |
| 25+ | $2.330 |
| 50+ | $2.220 |
| 100+ | $2.100 |
| 250+ | $2.040 |
| 500+ | $1.980 |
Product Information
Product Overview
MCXA144VFT is a MCX A series all-purpose microcontroller (MCU). The low-power cache enhances the system performance with built-in RAM self-test hardware and supports safety applications. The innovative power architecture is designed to support high utilization of I/Os and power efficiency with a simple supply circuit in a smaller footprint. It is designed to support more GPIO pins for additional external connections. The MCX A allows designers to utilize a smaller package, simpler board design and lower system BOM costs. Target applications include industrial (energy storage and management system, smart metering, factory automation, industrial HMI, mobile robotics ecosystem, motion control and robotics, motor drives, brushless DC motor (BLDC) control, permanent magnet synchronous motor (PMSM), smart home (home control panel, major home appliances, robotic appliance, smart speaker, soundbar, gaming accessories, smart lighting, smart power socket and light switch.
- 128-bit UUID per device in accordance with IETF's RFC4122 version5 specification
- Device lifecycle management, Implicit-protected Flash Region (IFR)
- Flash read/write/execute permission protect by MBC and lockable
- Operating voltage range from 1.71V to 3.6V
- IOs: 1.71V-3.6V full-performance
- 48MHz core speed
- 256kB flash
- 64kB SRAM
- 48-pin HVQFN package
- Ambient temperature range from -40 to 125°C
Technical Specifications
MCXA1 Family MCXA14x Series Microcontrollers
32 bit
256KB
HVQFN
FlexCAN, I3C, LPI2C, LPSPI, LPUART, USB
-
1.71V
-40°C
Surface Mount
MCXA14x
No SVHC (27-Jun-2018)
ARM Cortex-M33F
48MHz
48Pins
41I/O's
64KB
16Bit
3.6V
125°C
MCXA1
-
Technical Docs (2)
Alternatives for MCXA144VFT
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
