
| Quantity | Price |
|---|---|
| 760+ | $11.350 |
Product Information
Product Overview
MCIMX6G2CVM05AB is a i.MX 6UltraLite applications processor for industrial products. The i.MX 6UltraLite applications processor includes an integrated power management module that reduces the complexity of external power supply and simplifies power sequencing. The i.MX 6UltraLite is specifically useful for applications such as electronics point-of-sale devices, telematics, IoT gateway, access control panels, human machine interfaces (HMI), smart appliances.
- Single-core ARM Cortex-A7- single core A7 provides a cost-effective and power-efficient solution
- Multilevel memory system, smart speed technology
- Dynamic voltage and frequency scaling, multimedia powerhouse
- Ethernet interfaces-10/100Mbps Ethernet controllers
- Human-machine interface-support one digital parallel display interface
- Advanced security, integrated power management
- Single core, 528MHz
- 0.8 pitch, BGA package
- Junction temperature rating (Tj) range from -40 to +105°C
Technical Specifications
i.MX Family i.MX 6UltraLite Series Microprocessors
1Cores
MAPBGA
289Pins
1.3V
CAN, Ethernet, I2C, I2S, SPI, UART, USB
528MHz
32 bit
Surface Mount
105°C
i.MX 6UltraLite
MSL 3 - 168 hours
32bit
-
MAPBGA
1.15V
528MHz
-
32bit
CAN, Ethernet, I2C, I2S, SPI, UART, USB
-40°C
-
i.MX
No SVHC (17-Jan-2023)
Technical Docs (2)
Alternatives for MCIMX6G2CVM05AB
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
