Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNXP
Manufacturer Part NoMCIMX27MJP4A
Newark Part No.27R1075
Product Range4639052 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 72 week(s)
| Quantity | Price |
|---|---|
| 250+ | $32.470 |
Price for:Each
Minimum: 420
Multiple: 420
$13,637.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoMCIMX27MJP4A
Newark Part No.27R1075
Product Range4639052 Series
Technical Datasheet
Product Range4639052 Series
No. of CPU Cores1Cores
MPU Core Size32bit
Program Memory Size-
IC Case / PackageMAPBGA
No. of Pins473Pins
MPU Case StyleMAPBGA
Supply Voltage Min1.38V
Supply Voltage Max1.52V
Operating Frequency Max400MHz
InterfacesI2C, JTAG, SPI, SSI, UART, USB
CPU Speed400MHz
No. of I/O's-
Data Bus Width32 bit
Data Bus Width32bit
Embedded Interface TypeI2C, JTAG, SPI, SSI, UART, USB
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
MPU Seriesi.MX27
MPU Familyi.MX
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Product Range
4639052 Series
MPU Core Size
32bit
IC Case / Package
MAPBGA
MPU Case Style
MAPBGA
Supply Voltage Max
1.52V
Interfaces
I2C, JTAG, SPI, SSI, UART, USB
No. of I/O's
-
Data Bus Width
32bit
IC Mounting
Surface Mount
Operating Temperature Max
85°C
MPU Series
i.MX27
MSL
MSL 3 - 168 hours
No. of CPU Cores
1Cores
Program Memory Size
-
No. of Pins
473Pins
Supply Voltage Min
1.38V
Operating Frequency Max
400MHz
CPU Speed
400MHz
Data Bus Width
32 bit
Embedded Interface Type
I2C, JTAG, SPI, SSI, UART, USB
Operating Temperature Min
-40°C
Qualification
-
MPU Family
i.MX
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Alternatives for MCIMX27MJP4A
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:5A992C
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
