Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNXP
Manufacturer Part NoMCIMX251AJM4A
Newark Part No.78R5959
Product Rangei.MX Family i.MX25 Series Microprocessors
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 250+ | $16.420 |
| 500+ | $15.950 |
Price for:Each
Minimum: 450
Multiple: 450
$7,389.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoMCIMX251AJM4A
Newark Part No.78R5959
Product Rangei.MX Family i.MX25 Series Microprocessors
Technical Datasheet
Product Rangei.MX Family i.MX25 Series Microprocessors
No. of CPU Cores1Cores
MPU Core Size32bit
Program Memory Size-
IC Case / PackageMAPBGA
No. of Pins400Pins
MPU Case StyleMAPBGA
Supply Voltage Min1.38V
Supply Voltage Max1.52V
Operating Frequency Max400MHz
InterfacesCAN, Ethernet, I2C, SPI, SSI, UART, USB
No. of I/O's-
CPU Speed400MHz
Embedded Interface TypeCAN, Ethernet, I2C, SPI, SSI, UART, USB
Data Bus Width32bit
Data Bus Width32 bit
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
MPU Seriesi.MX25
MPU Familyi.MX
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Product Range
i.MX Family i.MX25 Series Microprocessors
MPU Core Size
32bit
IC Case / Package
MAPBGA
MPU Case Style
MAPBGA
Supply Voltage Max
1.52V
Interfaces
CAN, Ethernet, I2C, SPI, SSI, UART, USB
CPU Speed
400MHz
Data Bus Width
32bit
IC Mounting
Surface Mount
Operating Temperature Max
85°C
MPU Series
i.MX25
MSL
MSL 3 - 168 hours
No. of CPU Cores
1Cores
Program Memory Size
-
No. of Pins
400Pins
Supply Voltage Min
1.38V
Operating Frequency Max
400MHz
No. of I/O's
-
Embedded Interface Type
CAN, Ethernet, I2C, SPI, SSI, UART, USB
Data Bus Width
32 bit
Operating Temperature Min
-40°C
Qualification
-
MPU Family
i.MX
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Alternatives for MCIMX251AJM4A
1 Product Found
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:5A992C
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate