Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNXP
Manufacturer Part NoMCHC908QT2CDWECopy
Manufacturer Standard Lead Time101 weeks
Newark Part No.25K5859
Product RangeHC08 Family HC08Q Series Microcontrollers
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 101 week(s)
| Quantity | Price |
|---|---|
| 94+ | $6.390 |
| 188+ | $5.590 |
| 282+ | $5.480 |
| 470+ | $5.370 |
| 940+ | $5.250 |
| 2350+ | $5.140 |
| 4700+ | $5.030 |
Price for:Each
Minimum: 94
Multiple: 94
$600.66
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoMCHC908QT2CDWECopy
Manufacturer Standard Lead Time101 weeks
Newark Part No.25K5859
Product RangeHC08 Family HC08Q Series Microcontrollers
Technical Datasheet
Base NumberHCS08
Product RangeHC08 Family HC08Q Series Microcontrollers
CPU Speed8MHz
Device CoreHC08
Operating Frequency Max8MHz
Program Memory Size1.5KB
No. of Pins8Pins
IC Case / PackageSOIC
MCU Case StyleSOIC
No. of I/O's6I/O's
Embedded Interface Type-
InterfacesRS232, 1-Wire
RAM Memory Size128Byte
ADC Channels4Channels
MCU FamilyHC08
ADC Resolution8Bit
MCU SeriesHC08Q
Supply Voltage Min2.7V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
Qualification-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Base Number
HCS08
CPU Speed
8MHz
Operating Frequency Max
8MHz
No. of Pins
8Pins
MCU Case Style
SOIC
Embedded Interface Type
-
RAM Memory Size
128Byte
MCU Family
HC08
MCU Series
HC08Q
Supply Voltage Max
5.5V
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (27-Jun-2024)
Product Range
HC08 Family HC08Q Series Microcontrollers
Device Core
HC08
Program Memory Size
1.5KB
IC Case / Package
SOIC
No. of I/O's
6I/O's
Interfaces
RS232, 1-Wire
ADC Channels
4Channels
ADC Resolution
8Bit
Supply Voltage Min
2.7V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MSL
MSL 3 - 168 hours
Technical Docs (2)
Alternatives for MCHC908QT2CDWE
1 Product Found
Legislation and Environmental
US ECCN:3A991A2
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
