Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNXP
Manufacturer Part NoMCF5475ZP266Copy
Newark Part No.11J9332
Product RangeColdfire V4 Family MCF547x Series Microprocessors
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 72 week(s)
| Quantity | Price |
|---|---|
| 100+ | $80.870 |
Price for:Each
Minimum: 200
Multiple: 200
$16,174.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoMCF5475ZP266Copy
Newark Part No.11J9332
Product RangeColdfire V4 Family MCF547x Series Microprocessors
Technical Datasheet
Product RangeColdfire V4 Family MCF547x Series Microprocessors
No. of CPU Cores1Cores
MPU Core Size32bit
Program Memory Size64KB
IC Case / PackageTEPBGA
MPU Case StyleTEPBGA
No. of Pins388Pins
Supply Voltage Min3V
Supply Voltage Max3.6V
Operating Frequency Max266MHz
InterfacesUART
CPU Speed266MHz
No. of I/O's-
Data Bus Width32 bit
Embedded Interface TypeUART
Data Bus Width32bit
IC MountingSurface Mount
MPU SeriesMCF547x
Operating Temperature Min0°C
Operating Temperature Max70°C
Qualification-
MPU FamilyColdFire V4
SVHCLead
Technical Specifications
Product Range
Coldfire V4 Family MCF547x Series Microprocessors
MPU Core Size
32bit
IC Case / Package
TEPBGA
No. of Pins
388Pins
Supply Voltage Max
3.6V
Interfaces
UART
No. of I/O's
-
Embedded Interface Type
UART
IC Mounting
Surface Mount
Operating Temperature Min
0°C
Qualification
-
MSL
MSL 3 - 168 hours
No. of CPU Cores
1Cores
Program Memory Size
64KB
MPU Case Style
TEPBGA
Supply Voltage Min
3V
Operating Frequency Max
266MHz
CPU Speed
266MHz
Data Bus Width
32 bit
Data Bus Width
32bit
MPU Series
MCF547x
Operating Temperature Max
70°C
MPU Family
ColdFire V4
SVHC
Lead
Technical Docs (2)
Alternatives for MCF5475ZP266
1 Product Found
Legislation and Environmental
US ECCN:5A002A1
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
