Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 250+ | $23.530 |
Price for:Each
Minimum: 260
Multiple: 260
$6,117.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoMCF5251CVM140
Newark Part No.45M5469
Technical Datasheet
Product Range-
No. of CPU Cores1Cores
Program Memory Size-
IC Case / PackageMAPBGA
No. of Pins225Pins
Supply Voltage Min3V
Supply Voltage Max3.3V
Operating Frequency Max140MHz
InterfacesCAN, I2C, SPI, UART, USB
No. of I/O's54I/O's
Data Bus Width32 bit
Data Bus Width32bit
IC MountingSurface Mount
Operating Temperature Min-20°C
Operating Temperature Max70°C
Qualification-
MPU SeriesMCF525x
MPU FamilyColdFire V2
MSL-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Product Range
-
Program Memory Size
-
No. of Pins
225Pins
Supply Voltage Max
3.3V
Interfaces
CAN, I2C, SPI, UART, USB
Data Bus Width
32 bit
IC Mounting
Surface Mount
Operating Temperature Max
70°C
MPU Series
MCF525x
MSL
-
No. of CPU Cores
1Cores
IC Case / Package
MAPBGA
Supply Voltage Min
3V
Operating Frequency Max
140MHz
No. of I/O's
54I/O's
Data Bus Width
32bit
Operating Temperature Min
-20°C
Qualification
-
MPU Family
ColdFire V2
SVHC
No SVHC (27-Jun-2024)
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:3A991A2
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate