Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNXP
Manufacturer Part NoMCF5233CVM150Copy
Newark Part No.11J9287
Product RangeColdfire V2 Family MCF523x Series Microprocessors
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 65 week(s)
| Quantity | Price |
|---|---|
| 1+ | $63.380 |
Price for:Each
Minimum: 450
Multiple: 450
$28,521.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoMCF5233CVM150Copy
Newark Part No.11J9287
Product RangeColdfire V2 Family MCF523x Series Microprocessors
Technical Datasheet
Product RangeColdfire V2 Family MCF523x Series Microprocessors
No. of CPU Cores1Cores
MPU Core Size32bit
Program Memory Size-
IC Case / PackageMAPBGA
MPU Case StyleMAPBGA
No. of Pins256Pins
Supply Voltage Min3V
Supply Voltage Max3.3V
Operating Frequency Max150MHz
InterfacesCAN, I2C, SPI, UART
No. of I/O's-
CPU Speed150MHz
Data Bus Width32 bit
Data Bus Width32bit
Embedded Interface TypeCAN, I2C, SPI, UART
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
MPU SeriesMCF523x
MPU FamilyColdFire V2
MSL-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Product Range
Coldfire V2 Family MCF523x Series Microprocessors
MPU Core Size
32bit
IC Case / Package
MAPBGA
No. of Pins
256Pins
Supply Voltage Max
3.3V
Interfaces
CAN, I2C, SPI, UART
CPU Speed
150MHz
Data Bus Width
32bit
IC Mounting
Surface Mount
Operating Temperature Max
85°C
MPU Series
MCF523x
MSL
-
No. of CPU Cores
1Cores
Program Memory Size
-
MPU Case Style
MAPBGA
Supply Voltage Min
3V
Operating Frequency Max
150MHz
No. of I/O's
-
Data Bus Width
32 bit
Embedded Interface Type
CAN, I2C, SPI, UART
Operating Temperature Min
-40°C
Qualification
-
MPU Family
ColdFire V2
SVHC
No SVHC (27-Jun-2024)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:3A991A2
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
