Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNXP
Manufacturer Part NoMCF52254AF80Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.95W3432
Product RangeColdfire V2 Family MCF5225x Series Microcontrollers
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 1+ | $25.660 |
| 10+ | $23.930 |
| 25+ | $23.310 |
| 50+ | $21.070 |
| 100+ | $19.960 |
| 250+ | $17.360 |
| 500+ | $16.860 |
Price for:Each
Minimum: 1
Multiple: 1
$25.66
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoMCF52254AF80Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.95W3432
Product RangeColdfire V2 Family MCF5225x Series Microcontrollers
Product RangeColdfire V2 Family MCF5225x Series Microcontrollers
Device CoreColdFire v2
Data Bus Width32bit
Data Bus Width32 bit
Operating Frequency Max80MHz
Program Memory Size512KB
No. of Pins100Pins
IC Case / PackageLQFP
No. of I/O's56I/O's
InterfacesCAN, ENET, I2C, QSPI, UART, USB
RAM Memory Size64KB
ADC Channels8Channels
ADC Resolution12Bit
Supply Voltage Min3V
Supply Voltage Max3.6V
Operating Temperature Min0°C
Operating Temperature Max70°C
IC MountingSurface Mount
MCU FamilyColdFire V2
MCU SeriesMCF5225x
Qualification-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Product Range
Coldfire V2 Family MCF5225x Series Microcontrollers
Data Bus Width
32bit
Operating Frequency Max
80MHz
No. of Pins
100Pins
No. of I/O's
56I/O's
RAM Memory Size
64KB
ADC Resolution
12Bit
Supply Voltage Max
3.6V
Operating Temperature Max
70°C
MCU Family
ColdFire V2
Qualification
-
SVHC
No SVHC (27-Jun-2024)
Device Core
ColdFire v2
Data Bus Width
32 bit
Program Memory Size
512KB
IC Case / Package
LQFP
Interfaces
CAN, ENET, I2C, QSPI, UART, USB
ADC Channels
8Channels
Supply Voltage Min
3V
Operating Temperature Min
0°C
IC Mounting
Surface Mount
MCU Series
MCF5225x
MSL
MSL 3 - 168 hours
Technical Docs (1)
Alternatives for MCF52254AF80
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:3A991
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
