0
0 Items$0.00

32-bit Microcontrollers :

13 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Product Range
Device Core
Data Bus Width
Data Bus Width
No. of Bits
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
MCU Case Style
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
MCU Family
Operating Temperature Min
MCU Series
Operating Temperature Max
IC Mounting
09P3968

RoHS

Each
300+$19.450
600+$19.160
900+$18.780
1500+$18.390
3000+$18.010
More Pricing...
Coldfire V2 Family MCF5225x Series Microcontrollers
ColdFire v2
32 bit
32bit
32bit
66MHz
66MHz
256KB
144Pins
LQFP
LQFP
96I/O's
CAN, ENET, I2C, QSPI, UART, USB
CAN, ENET, I2C, QSPI, UART, USB
64KB
8Channels
12Bit
3V
3.6V
ColdFire v2
-40°C
MCF5225x
85°C
Surface Mount
09P3972

RoHS

Each
300+$22.980
600+$22.520
900+$22.060
1500+$21.600
3000+$21.140
More Pricing...
Coldfire V2 Family MCF5225x Series Microcontrollers
ColdFire v2
32 bit
32bit
32bit
66MHz
66MHz
512KB
144Pins
LQFP
LQFP
96I/O's
CAN, ENET, I2C, QSPI, UART, USB
CAN, ENET, I2C, QSPI, UART, USB
64KB
8Channels
12Bit
3V
3.6V
ColdFire v2
-40°C
MCF5225x
85°C
Surface Mount
09P3966

RoHS

Each
450+$21.660
900+$21.230
1350+$20.790
2250+$20.360
4500+$19.930
More Pricing...
Coldfire V2 Family MCF5225x Series Microcontrollers
ColdFire v2
32 bit
32bit
32bit
80MHz
80MHz
512KB
100Pins
LQFP
LQFP
56I/O's
CAN, ENET, I2C, QSPI, UART, USB
CAN, ENET, I2C, QSPI, UART, USB
64KB
8Channels
12Bit
3V
3.6V
ColdFire v2
-40°C
MCF5225x
85°C
Surface Mount
08R5770

RoHS

Each
1+$35.790
5+$32.620
10+$29.450
25+$27.170
50+$26.510
More Pricing...
Coldfire V2 Family MCF5225x Series Microcontrollers
ColdFire v2
32 bit
-
-
80MHz
-
512KB
144Pins
LQFP
-
96I/O's
CAN, ENET, I2C, QSPI, UART, USB
-
64KB
8Channels
12Bit
3V
3.6V
ColdFire v2
-40°C
MCF5225x
85°C
Surface Mount
12T2185

RoHS

Date/Lot Code

Each
1+$43.670
5+$40.510
10+$37.350
25+$34.950
50+$34.430
More Pricing...
Coldfire V2 Family MCF5225x Series Microcontrollers
ColdFire v2
32 bit
32bit
32bit
80MHz
80MHz
512KB
144Pins
MAPBGA
MAPBGA
96I/O's
CAN, ENET, I2C, QSPI, UART, USB
CAN, ENET, I2C, QSPI, UART, USB
64KB
8Channels
12Bit
3V
3.6V
ColdFire V2
-40°C
MCF5225x
85°C
Surface Mount
09P3971

RoHS

Each
300+$20.960
600+$20.540
900+$20.120
1500+$19.700
3000+$19.280
More Pricing...
Coldfire V2 Family MCF5225x Series Microcontrollers
ColdFire v2
32 bit
32bit
32bit
80MHz
80MHz
512KB
144Pins
LQFP
LQFP
96I/O's
CAN, ENET, I2C, QSPI, UART, USB
CAN, ENET, I2C, QSPI, UART, USB
64KB
8Channels
12Bit
3V
3.6V
ColdFire v2
0°C
MCF5225x
70°C
Surface Mount
09P3964

RoHS

Each
450+$19.140
900+$18.760
1350+$18.370
2250+$17.990
4500+$17.610
More Pricing...
Coldfire V2 Family MCF5225x Series Microcontrollers
ColdFire v2
32 bit
32bit
32bit
80MHz
80MHz
512KB
100Pins
LQFP
LQFP
56I/O's
CAN, ENET, I2C, QSPI, UART, USB
CAN, ENET, I2C, QSPI, UART, USB
64KB
8Channels
12Bit
3V
3.6V
ColdFire v2
0°C
MCF5225x
70°C
Surface Mount
09P3965

RoHS

Each
450+$21.030
900+$20.610
1350+$20.190
2250+$19.770
4500+$19.350
More Pricing...
Coldfire V2 Family MCF5225x Series Microcontrollers
ColdFire v2
32 bit
32bit
32bit
66MHz
66MHz
512KB
100Pins
LQFP
LQFP
56I/O's
CAN, ENET, I2C, QSPI, UART, USB
CAN, ENET, I2C, QSPI, UART, USB
64KB
8Channels
12Bit
3V
3.6V
ColdFire v2
-40°C
MCF5225x
85°C
Surface Mount
09P3963

RoHS

Each
450+$17.890
900+$17.530
1350+$17.170
2250+$16.820
4500+$16.460
More Pricing...
Coldfire V2 Family MCF5225x Series Microcontrollers
ColdFire v2
32 bit
32bit
32bit
66MHz
66MHz
256KB
100Pins
LQFP
LQFP
56I/O's
CAN, ENET, I2C, QSPI, UART, USB
CAN, ENET, I2C, QSPI, UART, USB
32KB
8Channels
12Bit
3V
3.6V
ColdFire v2
-40°C
MCF5225x
85°C
Surface Mount
09P3967

RoHS

Each
300+$18.740
600+$18.530
900+$18.160
1500+$17.790
3000+$17.420
More Pricing...
Coldfire V2 Family MCF5225x Series Microcontrollers
ColdFire v2
32 bit
32bit
32bit
80MHz
80MHz
256KB
144Pins
LQFP
LQFP
96I/O's
CAN, ENET, I2C, QSPI, UART, USB
CAN, ENET, I2C, QSPI, UART, USB
32KB
8Channels
12Bit
3V
3.6V
ColdFire v2
0°C
MCF5225x
70°C
Surface Mount
09P3962

RoHS

Each
450+$16.420
900+$16.090
1350+$15.760
2250+$15.430
4500+$15.110
More Pricing...
Coldfire V2 Family MCF5225x Series Microcontrollers
ColdFire v2
32 bit
32bit
32bit
80MHz
80MHz
256KB
100Pins
LQFP
LQFP
56I/O's
CAN, ENET, I2C, QSPI, UART, USB
CAN, ENET, I2C, QSPI, UART, USB
32KB
8Channels
12Bit
3V
3.6V
ColdFire v2
0°C
MCF5225x
70°C
Surface Mount
95W3432

RoHS

Each
1+$25.660
10+$23.930
25+$23.310
50+$21.070
100+$19.960
More Pricing...
Coldfire V2 Family MCF5225x Series Microcontrollers
ColdFire v2
32 bit
32bit
-
80MHz
-
512KB
100Pins
LQFP
-
56I/O's
CAN, ENET, I2C, QSPI, UART, USB
-
64KB
8Channels
12Bit
3V
3.6V
ColdFire V2
0°C
MCF5225x
70°C
Surface Mount
95W8172

RoHS

Each
1+$40.220
5+$37.130
10+$34.030
25+$32.490
50+$31.640
More Pricing...
Coldfire V2 Family MCF5225x Series Microcontrollers
ColdFire v2
32 bit
32bit
32bit
80MHz
80MHz
512KB
144Pins
MAPBGA
MAPBGA
96I/O's
I2C, QSPI, UART, USB
I2C, QSPI, UART, USB
64KB
8Channels
12Bit
3V
3.6V
ColdFire V2
0°C
MCF5225x
70°C
Surface Mount
1-13 of 13 items
of 1 page(s)

Popular Suppliers

NXP
MAXIM
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON