Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNXP
Manufacturer Part NoMCF5207CVM166Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.22M5740
Product Range4469001 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 800+ | $18.850 |
| 1600+ | $18.470 |
| 2400+ | $18.100 |
| 4000+ | $17.720 |
| 8000+ | $17.340 |
| 20000+ | $16.970 |
| 40000+ | $16.590 |
Price for:Each
Minimum: 800
Multiple: 800
$15,080.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoMCF5207CVM166Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.22M5740
Product Range4469001 Series
Technical Datasheet
Product Range4469001 Series
No. of CPU Cores1Cores
MPU Core Size32bit
Program Memory Size-
IC Case / PackageBGA
MPU Case StyleBGA
No. of Pins144Pins
Supply Voltage Min1.4V
Supply Voltage Max1.6V
Operating Frequency Max166.67MHz
Interfaces-
No. of I/O's30I/O's
CPU Speed166.67MHz
Data Bus Width32bit
Embedded Interface Type-
Data Bus Width32 bit
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
MPU SeriesMCF520x
MPU FamilyColdFire V2
MSL-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Product Range
4469001 Series
MPU Core Size
32bit
IC Case / Package
BGA
No. of Pins
144Pins
Supply Voltage Max
1.6V
Interfaces
-
CPU Speed
166.67MHz
Embedded Interface Type
-
IC Mounting
Surface Mount
Operating Temperature Max
85°C
MPU Series
MCF520x
MSL
-
No. of CPU Cores
1Cores
Program Memory Size
-
MPU Case Style
BGA
Supply Voltage Min
1.4V
Operating Frequency Max
166.67MHz
No. of I/O's
30I/O's
Data Bus Width
32bit
Data Bus Width
32 bit
Operating Temperature Min
-40°C
Qualification
-
MPU Family
ColdFire V2
SVHC
No SVHC (27-Jun-2024)
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:3A991
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
