Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNXP
Manufacturer Part NoMCF51EM128CLK
Newark Part No.74R8717
Product RangeColdfire V1 Family MCF51EM Series Microcontrollers
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 250+ | $8.580 |
| 500+ | $8.340 |
Price for:Each
Minimum: 450
Multiple: 450
$3,861.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoMCF51EM128CLK
Newark Part No.74R8717
Product RangeColdfire V1 Family MCF51EM Series Microcontrollers
Technical Datasheet
Product RangeColdfire V1 Family MCF51EM Series Microcontrollers
Device CoreColdFire v1
Data Bus Width32 bit
MCU Core Size32bit
Data Bus Width32bit
Operating Frequency Max50MHz
Program Memory Size128KB
CPU Speed50MHz
No. of Pins80Pins
IC Case / PackageLQFP
No. of I/O's40I/O's
MCU Case StyleLQFP
InterfacesI2C, SCI, SPI
RAM Memory Size8KB
Embedded Interface TypeI2C, SCI, SPI
MCU ApplicationsSmart Meter
ADC Channels14Channels
ADC Resolution16Bit
Supply Voltage Min2.5V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
MCU SeriesMCF51EM
Operating Temperature Max85°C
IC MountingSurface Mount
MCU FamilyColdFire v1
Qualification-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Product Range
Coldfire V1 Family MCF51EM Series Microcontrollers
Data Bus Width
32 bit
Data Bus Width
32bit
Program Memory Size
128KB
No. of Pins
80Pins
No. of I/O's
40I/O's
Interfaces
I2C, SCI, SPI
Embedded Interface Type
I2C, SCI, SPI
ADC Channels
14Channels
Supply Voltage Min
2.5V
Operating Temperature Min
-40°C
Operating Temperature Max
85°C
MCU Family
ColdFire v1
MSL
MSL 3 - 168 hours
Device Core
ColdFire v1
MCU Core Size
32bit
Operating Frequency Max
50MHz
CPU Speed
50MHz
IC Case / Package
LQFP
MCU Case Style
LQFP
RAM Memory Size
8KB
MCU Applications
Smart Meter
ADC Resolution
16Bit
Supply Voltage Max
3.6V
MCU Series
MCF51EM
IC Mounting
Surface Mount
Qualification
-
SVHC
No SVHC (27-Jun-2024)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:3A991A2
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate