Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNXP
Manufacturer Part NoMC9S08SH16CTLRCopy
Manufacturer Standard Lead Time51 weeks
Newark Part No.49AC4018
Product RangeS08 Family S08SH Series Microcontrollers
Your Part Number
1,392 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $6.230 |
| 10+ | $5.570 |
| 25+ | $5.310 |
| 50+ | $4.970 |
| 100+ | $4.620 |
| 250+ | $4.410 |
| 500+ | $4.020 |
Price for:Each
Minimum: 1
Multiple: 1
$6.23
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoMC9S08SH16CTLRCopy
Manufacturer Standard Lead Time51 weeks
Newark Part No.49AC4018
Product RangeS08 Family S08SH Series Microcontrollers
Technical Datasheet
Product RangeS08 Family S08SH Series Microcontrollers
Device CoreHCS08
CPU Speed40MHz
Operating Frequency Max40MHz
Program Memory Size16KB
No. of Pins28Pins
MCU Case StyleTSSOP
IC Case / PackageTSSOP
No. of I/O's23I/O's
InterfacesI2C, SCI, SPI
Embedded Interface TypeI2C, SCI, SPI
RAM Memory Size1KB
ADC Channels16Channels
ADC Resolution10Bit
Supply Voltage Min2.7V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU FamilyS08
MCU SeriesS08SH
Qualification-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Product Range
S08 Family S08SH Series Microcontrollers
CPU Speed
40MHz
Program Memory Size
16KB
MCU Case Style
TSSOP
No. of I/O's
23I/O's
Embedded Interface Type
I2C, SCI, SPI
ADC Channels
16Channels
Supply Voltage Min
2.7V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
S08SH
MSL
MSL 3 - 168 hours
Device Core
HCS08
Operating Frequency Max
40MHz
No. of Pins
28Pins
IC Case / Package
TSSOP
Interfaces
I2C, SCI, SPI
RAM Memory Size
1KB
ADC Resolution
10Bit
Supply Voltage Max
5.5V
Operating Temperature Max
85°C
MCU Family
S08
Qualification
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:3A991A2
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
