Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNXP
Manufacturer Part NoMC9S08QE64CLC
Newark Part No.88W0065
Product RangeS08 Family S08QE Series Microcontrollers
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
| Quantity | Price |
|---|---|
| 1+ | $11.550 |
| 10+ | $9.490 |
| 25+ | $8.970 |
| 50+ | $8.690 |
| 100+ | $8.400 |
| 250+ | $8.130 |
| 500+ | $7.970 |
Price for:Each
Minimum: 1
Multiple: 1
$11.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoMC9S08QE64CLC
Newark Part No.88W0065
Product RangeS08 Family S08QE Series Microcontrollers
Technical Datasheet
Product RangeS08 Family S08QE Series Microcontrollers
Device CoreHCS08
CPU Speed50.33MHz
Operating Frequency Max50.33MHz
Program Memory Size64KB
No. of Pins32Pins
MCU Case StyleLQFP
IC Case / PackageLQFP
No. of I/O's26I/O's
Embedded Interface TypeI2C, SCI, SPI
InterfacesI2C, SCI, SPI
RAM Memory Size4KB
ADC Channels10Channels
ADC Resolution12Bit
Supply Voltage Min1.8V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU FamilyS08
MCU SeriesS08QE
Qualification-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Product Range
S08 Family S08QE Series Microcontrollers
CPU Speed
50.33MHz
Program Memory Size
64KB
MCU Case Style
LQFP
No. of I/O's
26I/O's
Interfaces
I2C, SCI, SPI
ADC Channels
10Channels
Supply Voltage Min
1.8V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
S08QE
MSL
MSL 3 - 168 hours
Device Core
HCS08
Operating Frequency Max
50.33MHz
No. of Pins
32Pins
IC Case / Package
LQFP
Embedded Interface Type
I2C, SCI, SPI
RAM Memory Size
4KB
ADC Resolution
12Bit
Supply Voltage Max
3.6V
Operating Temperature Max
85°C
MCU Family
S08
Qualification
-
SVHC
No SVHC (27-Jun-2024)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:3A991A2
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
