Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNXP
Manufacturer Part NoMC9S08PT60VLHCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.73T9373
Product RangeS08 Family S08PT Series Microcontrollers
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 1+ | $8.150 |
| 10+ | $7.190 |
| 25+ | $6.410 |
| 50+ | $6.090 |
| 100+ | $5.420 |
| 250+ | $4.700 |
| 500+ | $4.590 |
Price for:Each
Minimum: 1
Multiple: 1
$8.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoMC9S08PT60VLHCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.73T9373
Product RangeS08 Family S08PT Series Microcontrollers
Technical Datasheet
Product RangeS08 Family S08PT Series Microcontrollers
Device CoreHCS08
Operating Frequency Max-
Program Memory Size60KB
No. of Pins64Pins
IC Case / PackageLQFP
No. of I/O's57I/O's
InterfacesI2C, SCI, SPI
RAM Memory Size4KB
ADC Channels16Channels
ADC Resolution12Bit
Supply Voltage Min2.7V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max105°C
IC MountingSurface Mount
MCU FamilyS08
MCU SeriesS08PT
Qualification-
MSL-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Product Range
S08 Family S08PT Series Microcontrollers
Operating Frequency Max
-
No. of Pins
64Pins
No. of I/O's
57I/O's
RAM Memory Size
4KB
ADC Resolution
12Bit
Supply Voltage Max
5.5V
Operating Temperature Max
105°C
MCU Family
S08
Qualification
-
SVHC
No SVHC (27-Jun-2024)
Device Core
HCS08
Program Memory Size
60KB
IC Case / Package
LQFP
Interfaces
I2C, SCI, SPI
ADC Channels
16Channels
Supply Voltage Min
2.7V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
S08PT
MSL
-
Alternatives for MC9S08PT60VLH
1 Product Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:3A991
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
