Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNXP
Manufacturer Part NoMC9S08JM16CGTCopy
Newark Part No.61AC0363
Product RangeS08 Family S08JM Series Microcontrollers
Your Part Number
245 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $7.120 |
| 10+ | $5.490 |
| 25+ | $5.080 |
| 50+ | $4.850 |
| 100+ | $4.640 |
| 250+ | $4.420 |
| 500+ | $4.300 |
Price for:Each
Minimum: 1
Multiple: 1
$7.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoMC9S08JM16CGTCopy
Newark Part No.61AC0363
Product RangeS08 Family S08JM Series Microcontrollers
Technical Datasheet
Product RangeS08 Family S08JM Series Microcontrollers
Device CoreHCS08
Operating Frequency Max48MHz
Program Memory Size16KB
No. of Pins48Pins
IC Case / PackageHVQFN
MCU Case StyleHVQFN
No. of I/O's37I/O's
InterfacesI2C, SCI, SPI, USB
Embedded Interface TypeI2C, SCI, SPI, USB
RAM Memory Size1KB
ADC Channels8Channels
ADC Resolution12Bit
Supply Voltage Min2.7V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU FamilyS08
MCU SeriesS08JM
Qualification-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Product Range
S08 Family S08JM Series Microcontrollers
Operating Frequency Max
48MHz
No. of Pins
48Pins
MCU Case Style
HVQFN
Interfaces
I2C, SCI, SPI, USB
RAM Memory Size
1KB
ADC Resolution
12Bit
Supply Voltage Max
5.5V
Operating Temperature Max
85°C
MCU Family
S08
Qualification
-
SVHC
No SVHC (27-Jun-2024)
Device Core
HCS08
Program Memory Size
16KB
IC Case / Package
HVQFN
No. of I/O's
37I/O's
Embedded Interface Type
I2C, SCI, SPI, USB
ADC Channels
8Channels
Supply Voltage Min
2.7V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
S08JM
MSL
MSL 3 - 168 hours
Technical Docs (2)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:3A991A2
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
