Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNXP
Manufacturer Part NoMC9RS08KA8CWGCopy
Manufacturer Standard Lead Time101 weeks
Newark Part No.69M3778
Product RangeRS08 Family RS08KA Series Microcontrollers
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 101 week(s)
| Quantity | Price |
|---|---|
| 3760+ | $1.560 |
Price for:Each
Minimum: 3760
Multiple: 3760
$5,865.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoMC9RS08KA8CWGCopy
Manufacturer Standard Lead Time101 weeks
Newark Part No.69M3778
Product RangeRS08 Family RS08KA Series Microcontrollers
Technical Datasheet
Product RangeRS08 Family RS08KA Series Microcontrollers
Base NumberRS08
CPU Speed20MHz
Device CoreRS08
Operating Frequency Max20MHz
Program Memory Size8KB
No. of Pins16Pins
IC Case / PackageSOIC
MCU Case StyleSOIC
No. of I/O's14I/O's
InterfacesI2C
Embedded Interface TypeI2C
RAM Memory Size254Byte
ADC Channels12Channels
MCU FamilyRS08
ADC Resolution10Bit
Supply Voltage Min1.8V
MCU SeriesRS08KA
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
Qualification-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Product Range
RS08 Family RS08KA Series Microcontrollers
CPU Speed
20MHz
Operating Frequency Max
20MHz
No. of Pins
16Pins
MCU Case Style
SOIC
Interfaces
I2C
RAM Memory Size
254Byte
MCU Family
RS08
Supply Voltage Min
1.8V
Supply Voltage Max
5.5V
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (27-Jun-2024)
Base Number
RS08
Device Core
RS08
Program Memory Size
8KB
IC Case / Package
SOIC
No. of I/O's
14I/O's
Embedded Interface Type
I2C
ADC Channels
12Channels
ADC Resolution
10Bit
MCU Series
RS08KA
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MSL
MSL 3 - 168 hours
Alternatives for MC9RS08KA8CWG
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
