Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNXP
Manufacturer Part NoMC9328MX21CVM
Newark Part No.73J1098
Product Rangei.MX21 Series
Technical Datasheet
No Longer Available
Product Information
ManufacturerNXP
Manufacturer Part NoMC9328MX21CVM
Newark Part No.73J1098
Product Rangei.MX21 Series
Technical Datasheet
Product Rangei.MX21 Series
MPU Core Size32bit
No. of CPU Cores1Cores
Program Memory Size-
IC Case / PackageMAPBGA
No. of Pins289Pins
Supply Voltage Min1.7V
Supply Voltage Max3.3V
Operating Frequency Max266MHz
InterfacesI2C, USB
CPU Speed266MHz
No. of I/O's-
Data Bus Width32 bit
Data Bus Width32bit
Embedded Interface TypeI2C, USB
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
MPU Seriesi.MX21
MPU Familyi.MX
Technical Specifications
Product Range
i.MX21 Series
No. of CPU Cores
1Cores
IC Case / Package
MAPBGA
Supply Voltage Min
1.7V
Operating Frequency Max
266MHz
CPU Speed
266MHz
Data Bus Width
32 bit
Embedded Interface Type
I2C, USB
Operating Temperature Min
-40°C
Qualification
-
MPU Family
i.MX
SVHC
No SVHC (17-Jan-2022)
MPU Core Size
32bit
Program Memory Size
-
No. of Pins
289Pins
Supply Voltage Max
3.3V
Interfaces
I2C, USB
No. of I/O's
-
Data Bus Width
32bit
IC Mounting
Surface Mount
Operating Temperature Max
85°C
MPU Series
i.MX21
MSL
MSL 3 - 168 hours
Technical Docs (3)
Legislation and Environmental
US ECCN:5A002
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate