Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNXP
Manufacturer Part NoMC9328MX21CJM
Newark Part No.27R1093
Product Rangei.MX Family i.MX21 Series Microprocessors
Technical Datasheet
No Longer Available
Product Information
ManufacturerNXP
Manufacturer Part NoMC9328MX21CJM
Newark Part No.27R1093
Product Rangei.MX Family i.MX21 Series Microprocessors
Technical Datasheet
Product Rangei.MX Family i.MX21 Series Microprocessors
MPU Core Size32bit
No. of CPU Cores1Cores
Program Memory Size6KB
IC Case / PackageBGA
MPU Case StyleBGA
No. of Pins289Pins
Supply Voltage Min1.7V
Supply Voltage Max3.3V
Operating Frequency Max266MHz
InterfacesI2C, JTAG, SPI, UART, USB
CPU Speed266MHz
No. of I/O's-
Data Bus Width32 bit
Embedded Interface TypeI2C, JTAG, SPI, UART, USB
Data Bus Width32bit
MPU Familyi.MX
IC MountingSurface Mount
MPU Seriesi.MX21
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
Technical Specifications
Product Range
i.MX Family i.MX21 Series Microprocessors
No. of CPU Cores
1Cores
IC Case / Package
BGA
No. of Pins
289Pins
Supply Voltage Max
3.3V
Interfaces
I2C, JTAG, SPI, UART, USB
No. of I/O's
-
Embedded Interface Type
I2C, JTAG, SPI, UART, USB
MPU Family
i.MX
MPU Series
i.MX21
Operating Temperature Max
85°C
MSL
MSL 3 - 168 hours
MPU Core Size
32bit
Program Memory Size
6KB
MPU Case Style
BGA
Supply Voltage Min
1.7V
Operating Frequency Max
266MHz
CPU Speed
266MHz
Data Bus Width
32 bit
Data Bus Width
32bit
IC Mounting
Surface Mount
Operating Temperature Min
-40°C
Qualification
-
SVHC
No SVHC (17-Jan-2022)
Technical Docs (3)
Legislation and Environmental
US ECCN:5A002
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate