Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNXP
Manufacturer Part NoMC908QB4MDWECopy
Manufacturer Standard Lead Time72 weeks
Newark Part No.81K2877
Product RangeHC08 Family HC08Q Series Microcontrollers
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 72 week(s)
| Quantity | Price |
|---|---|
| 780+ | $6.290 |
| 1560+ | $5.660 |
| 2340+ | $5.150 |
| 3900+ | $4.800 |
| 7800+ | $4.480 |
| 19500+ | $3.760 |
| 39000+ | $3.640 |
Price for:Each
Minimum: 780
Multiple: 780
$4,906.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoMC908QB4MDWECopy
Manufacturer Standard Lead Time72 weeks
Newark Part No.81K2877
Product RangeHC08 Family HC08Q Series Microcontrollers
Technical Datasheet
Product RangeHC08 Family HC08Q Series Microcontrollers
CPU Speed8MHz
Device CoreHC08
Operating Frequency Max8MHz
Program Memory Size4KB
No. of Pins16Pins
MCU Case StyleSOIC
IC Case / PackageSOIC
No. of I/O's14I/O's
Embedded Interface TypeSCI, SPI
InterfacesSCI, SPI
RAM Memory Size128Byte
ADC Channels10Channels
ADC Resolution10Bit
Supply Voltage Min2.7V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max125°C
IC MountingSurface Mount
MCU FamilyHC08
MCU SeriesHC08QB
Qualification-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Product Range
HC08 Family HC08Q Series Microcontrollers
Device Core
HC08
Program Memory Size
4KB
MCU Case Style
SOIC
No. of I/O's
14I/O's
Interfaces
SCI, SPI
ADC Channels
10Channels
Supply Voltage Min
2.7V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
HC08QB
MSL
MSL 3 - 168 hours
CPU Speed
8MHz
Operating Frequency Max
8MHz
No. of Pins
16Pins
IC Case / Package
SOIC
Embedded Interface Type
SCI, SPI
RAM Memory Size
128Byte
ADC Resolution
10Bit
Supply Voltage Max
5.5V
Operating Temperature Max
125°C
MCU Family
HC08
Qualification
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:3A991A2
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
