Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNXP
Manufacturer Part NoMC908JK3ECDWECopy
Manufacturer Standard Lead Time101 weeks
Newark Part No.40K7523
Product RangeHC08 Family HC08JK Series Microcontrollers
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 101 week(s)
| Quantity | Price |
|---|---|
| 38+ | $5.410 |
| 76+ | $4.730 |
| 114+ | $4.640 |
| 190+ | $4.540 |
| 380+ | $4.450 |
| 950+ | $4.350 |
| 1900+ | $4.260 |
Price for:Each
Minimum: 38
Multiple: 38
$205.58
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoMC908JK3ECDWECopy
Manufacturer Standard Lead Time101 weeks
Newark Part No.40K7523
Product RangeHC08 Family HC08JK Series Microcontrollers
Technical Datasheet
Product RangeHC08 Family HC08JK Series Microcontrollers
Base NumberHC08JK - JL
CPU Speed8MHz
Device CoreHC08
Operating Frequency Max8MHz
Program Memory Size4KB
No. of Pins20Pins
MCU Case StyleSOIC
IC Case / PackageSOIC
No. of I/O's15I/O's
Embedded Interface Type-
InterfacesRS232, 1-Wire
RAM Memory Size128Byte
ADC Channels12Channels
MCU FamilyHC08
ADC Resolution8Bit
MCU SeriesHC08JK
Supply Voltage Min2.7V
Supply Voltage Max3.3V
Operating Temperature Min-40°C
Operating Temperature Max125°C
IC MountingSurface Mount
Qualification-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Product Range
HC08 Family HC08JK Series Microcontrollers
CPU Speed
8MHz
Operating Frequency Max
8MHz
No. of Pins
20Pins
IC Case / Package
SOIC
Embedded Interface Type
-
RAM Memory Size
128Byte
MCU Family
HC08
MCU Series
HC08JK
Supply Voltage Max
3.3V
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (27-Jun-2024)
Base Number
HC08JK - JL
Device Core
HC08
Program Memory Size
4KB
MCU Case Style
SOIC
No. of I/O's
15I/O's
Interfaces
RS232, 1-Wire
ADC Channels
12Channels
ADC Resolution
8Bit
Supply Voltage Min
2.7V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MSL
MSL 3 - 168 hours
Technical Docs (3)
Alternatives for MC908JK3ECDWE
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
