Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNXP
Manufacturer Part NoMC908JB8JDWECopy
Manufacturer Standard Lead Time101 weeks
Newark Part No.40K7519
Product RangeHC08 Family HC08JB Series Microcontrollers
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 101 week(s)
| Quantity | Price |
|---|---|
| 38+ | $4.980 |
| 76+ | $4.810 |
| 114+ | $4.630 |
| 190+ | $4.530 |
| 380+ | $4.430 |
| 950+ | $4.060 |
| 1900+ | $3.720 |
Price for:Each
Minimum: 38
Multiple: 38
$189.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoMC908JB8JDWECopy
Manufacturer Standard Lead Time101 weeks
Newark Part No.40K7519
Product RangeHC08 Family HC08JB Series Microcontrollers
Technical Datasheet
Product RangeHC08 Family HC08JB Series Microcontrollers
Device CoreHC08
Operating Frequency Max8MHz
Program Memory Size8KB
No. of Pins20Pins
IC Case / PackageSOIC
No. of I/O's13I/O's
InterfacesSCI, SPI
RAM Memory Size256Byte
ADC Channels-
ADC Resolution-
Supply Voltage Min4V
Supply Voltage Max5.5V
Operating Temperature Min0°C
Operating Temperature Max70°C
IC MountingSurface Mount
MCU FamilyHC08
MCU SeriesHC08JB
Qualification-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Product Range
HC08 Family HC08JB Series Microcontrollers
Operating Frequency Max
8MHz
No. of Pins
20Pins
No. of I/O's
13I/O's
RAM Memory Size
256Byte
ADC Resolution
-
Supply Voltage Max
5.5V
Operating Temperature Max
70°C
MCU Family
HC08
Qualification
-
SVHC
No SVHC (27-Jun-2018)
Device Core
HC08
Program Memory Size
8KB
IC Case / Package
SOIC
Interfaces
SCI, SPI
ADC Channels
-
Supply Voltage Min
4V
Operating Temperature Min
0°C
IC Mounting
Surface Mount
MCU Series
HC08JB
MSL
MSL 3 - 168 hours
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
