Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNXP
Manufacturer Part NoMC908GZ60CFAECopy
Manufacturer Standard Lead Time32 weeks
Newark Part No.45AC7344
Product RangeHC08 Family HC08GZ Series Microcontrollers
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 32 week(s)
| Quantity | Price |
|---|---|
| 1+ | $32.970 |
| 10+ | $31.090 |
| 25+ | $30.420 |
| 50+ | $28.010 |
| 100+ | $26.800 |
| 250+ | $23.990 |
| 500+ | $23.450 |
Price for:Each
Minimum: 1
Multiple: 1
$32.97
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoMC908GZ60CFAECopy
Manufacturer Standard Lead Time32 weeks
Newark Part No.45AC7344
Product RangeHC08 Family HC08GZ Series Microcontrollers
Technical Datasheet
Product RangeHC08 Family HC08GZ Series Microcontrollers
CPU Speed8MHz
Device CoreHC08
Operating Frequency Max8MHz
Program Memory Size60KB
No. of Pins48Pins
MCU Case StyleLQFP
IC Case / PackageLQFP
No. of I/O's53I/O's
InterfacesESCI, SPI
Embedded Interface TypeESCI, SPI
RAM Memory Size2KB
ADC Channels24Channels
ADC Resolution10Bit
Supply Voltage Min4.5V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU FamilyHC08
MCU SeriesHC08GZ
Qualification-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Product Range
HC08 Family HC08GZ Series Microcontrollers
Device Core
HC08
Program Memory Size
60KB
MCU Case Style
LQFP
No. of I/O's
53I/O's
Embedded Interface Type
ESCI, SPI
ADC Channels
24Channels
Supply Voltage Min
4.5V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
HC08GZ
MSL
MSL 3 - 168 hours
CPU Speed
8MHz
Operating Frequency Max
8MHz
No. of Pins
48Pins
IC Case / Package
LQFP
Interfaces
ESCI, SPI
RAM Memory Size
2KB
ADC Resolution
10Bit
Supply Voltage Max
5.5V
Operating Temperature Max
85°C
MCU Family
HC08
Qualification
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Alternatives for MC908GZ60CFAE
1 Product Found
Legislation and Environmental
US ECCN:3A991A2
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
