Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNXP
Manufacturer Part NoMC68LC302AF16CT
Newark Part No.40K7351
Product RangeColdfire+ Family MC683xx Series Microprocessors
Your Part Number
No Longer Available
Product Information
ManufacturerNXP
Manufacturer Part NoMC68LC302AF16CT
Newark Part No.40K7351
Product RangeColdfire+ Family MC683xx Series Microprocessors
Technical Datasheet
Product RangeColdfire+ Family MC683xx Series Microprocessors
No. of CPU Cores1Cores
MPU Core Size32bit
Program Memory Size-
IC Case / PackageLQFP
MPU Case StyleLQFP
No. of Pins100Pins
Supply Voltage Min3V
Supply Voltage Max3.6V
Operating Frequency Max16MHz
InterfacesEthernet, SCP, TDM
CPU Speed16MHz
No. of I/O's-
Data Bus Width8 bit, 16 bit
Embedded Interface TypeEthernet, SCP, TDM
Data Bus Width32bit
IC MountingSurface Mount
Operating Temperature Min0°C
MPU SeriesMC683xx
Operating Temperature Max70°C
Qualification-
MPU FamilyColdFire+
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Product Range
Coldfire+ Family MC683xx Series Microprocessors
MPU Core Size
32bit
IC Case / Package
LQFP
No. of Pins
100Pins
Supply Voltage Max
3.6V
Interfaces
Ethernet, SCP, TDM
No. of I/O's
-
Embedded Interface Type
Ethernet, SCP, TDM
IC Mounting
Surface Mount
MPU Series
MC683xx
Qualification
-
MSL
MSL 3 - 168 hours
No. of CPU Cores
1Cores
Program Memory Size
-
MPU Case Style
LQFP
Supply Voltage Min
3V
Operating Frequency Max
16MHz
CPU Speed
16MHz
Data Bus Width
8 bit, 16 bit
Data Bus Width
32bit
Operating Temperature Min
0°C
Operating Temperature Max
70°C
MPU Family
ColdFire+
SVHC
No SVHC (15-Jan-2019)
Technical Docs (2)
Legislation and Environmental
US ECCN:3A991
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
