Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNXP
Manufacturer Part NoMC68711E20CFNE4Copy
Newark Part No.68K1079
Product RangeHC11 Family 68HC711EX Series Microcontrollers
Your Part Number
No Longer Available
Product Information
ManufacturerNXP
Manufacturer Part NoMC68711E20CFNE4Copy
Newark Part No.68K1079
Product RangeHC11 Family 68HC711EX Series Microcontrollers
Technical Datasheet
Product RangeHC11 Family 68HC711EX Series Microcontrollers
Base Number68HC11E
Device CoreHC11
CPU Speed4MHz
Operating Frequency Max4MHz
Program Memory Size20KB
No. of Pins52Pins
MCU Case StyleLCC
IC Case / PackageLCC
No. of I/O's38I/O's
InterfacesSCI, SPI
Embedded Interface TypeSCI, SPI
RAM Memory Size768Byte
ADC Channels8Channels
MCU FamilyHC11
ADC Resolution8Bit
Supply Voltage Min4.5V
MCU Series68HC711Ex
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
Qualification-
SVHCNo SVHC (17-Jan-2023)
Product Overview
The MC68711E20CFNE4 is an E series of 8-bit Microcontroller based on M68HC11 central processor unit (CPU) with high-performance, on-chip peripherals. A fully static design and high-density complementary metal-oxide semiconductor (HCMOS) fabrication process allow the E-series devices to operate at frequencies from 3MHz to dc with very low power consumption. The device features 768-byte random-access memory (RAM) and 20kB of erasable programmable read-only memory (EPROM).
- M68HC11 CPU
- Power-saving stop and wait modes
- 2048 bytes of EEPROM
- Asynchronous non-return-to-zero (NRZ) serial communications interface (SCI)
- Additional baud rates available
- Synchronous serial peripheral interface (SPI)
- 8-channel, 8-bit analog-to-digital (A/D) converter
- Three input capture (IC) channels
- Four output compare (OC) channels
- One additional channel, selectable as fourth IC or fifth OC
- 8-bit Pulse accumulator
- Real-time interrupt circuit
- Computer operating properly (COP) watchdog system
Applications
Industrial
Technical Specifications
Product Range
HC11 Family 68HC711EX Series Microcontrollers
Device Core
HC11
Operating Frequency Max
4MHz
No. of Pins
52Pins
IC Case / Package
LCC
Interfaces
SCI, SPI
RAM Memory Size
768Byte
MCU Family
HC11
Supply Voltage Min
4.5V
Supply Voltage Max
5.5V
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (17-Jan-2023)
Base Number
68HC11E
CPU Speed
4MHz
Program Memory Size
20KB
MCU Case Style
LCC
No. of I/O's
38I/O's
Embedded Interface Type
SCI, SPI
ADC Channels
8Channels
ADC Resolution
8Bit
MCU Series
68HC711Ex
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MSL
MSL 3 - 168 hours
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
