8-bit Microcontrollers:
32 Products FoundView
Buyer
Engineer
Manufacturer
Base Number
Product Range
CPU Speed
Device Core
MCU Core Size
Operating Frequency Max
Program Memory Size
No. of Pins
MCU Case Style
IC Case / Package
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
MCU Applications
Supply Voltage Min
Supply Voltage Max
MCU Family
Operating Temperature Min
MCU Series
Operating Temperature Max
IC Mounting
Qualification
Packaging
Packaging
Automotive Qualification Standard
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
STMICROELECTRONICS | Each | 1+ $3.050 10+ $2.490 25+ $2.310 50+ $2.260 100+ $2.200 More Pricing... | Total:$3.05 Min: 1 / Mult: 1 | STM8S20xxx | STM8 Family STM8S Series Microcontrollers | 24MHz | STM8 | - | 24MHz | 64KB | 48Pins | LQFP | LQFP | 38I/O's | CAN, I2C, SPI, UART | CAN, I2C, SPI, UART | 4KB | 10Channels | 10Bit | - | 2.95V | 5.5V | STM8 | -40°C | STM8S | 85°C | Surface Mount | - | - | - | ||||
Each | 1+ $4.780 10+ $4.020 25+ $3.830 50+ $3.700 100+ $3.550 More Pricing... | Total:$4.78 Min: 1 / Mult: 1 | STM8S | STM8 Family STM8S Series Microcontrollers | 24MHz | STM8 | - | 24MHz | 128KB | 48Pins | LQFP | LQFP | 38I/O's | I2C, SPI, UART | I2C, SPI, UART | 6KB | 10Channels | 10Bit | - | 2.95V | 5.5V | STM8 | -40°C | STM8S | 85°C | Surface Mount | - | - | - | |||||
Each | 1+ $7.820 10+ $7.490 25+ $7.150 50+ $7.140 100+ $7.130 | Total:$7.82 Min: 1 / Mult: 1 | - | AVR ATmega Family ATmega256X Series Microcontrollers | 16MHz | AVR | - | 16MHz | 256KB | 64Pins | QFN | QFN | 38I/O's | SPI, USART | SPI, USART | 32KB | 4Channels | 10Bit | - | 1.8V | 3.6V | AVR ATmega | -40°C | ATmega256X | 85°C | Surface Mount | - | - | - | |||||
Each | 1+ $2.720 10+ $2.060 25+ $1.910 50+ $1.810 100+ $1.720 More Pricing... | Total:$2.72 Min: 1 / Mult: 1 | - | STM8 Family STM8S Series Microcontrollers | 16MHz | STM8 | - | 16MHz | 32KB | 48Pins | LQFP | LQFP | 38I/O's | I2C, SPI, UART | I2C, SPI, UART | 2KB | 10Channels | 10Bit | - | 2.95V | 5.5V | STM8 | -40°C | STM8S | 85°C | Surface Mount | - | - | - | |||||
Each | 1+ $12.050 10+ $11.550 25+ $11.040 50+ $10.530 100+ $10.010 | Total:$12.05 Min: 1 / Mult: 1 | - | 8051 Family AT89LP6440 Series Microcontrollers | 20MHz | 8051 | - | 20MHz | 64KB | 44Pins | TQFP | TQFP | 38I/O's | I2C, SPI, UART, USART | I2C, SPI, UART, USART | - | 8Channels | 10Bit | - | 2.4V | 3.6V | 8051 | -40°C | AT89LP6440 | 85°C | Surface Mount | - | - | - | |||||
Each | 1+ $16.790 | Total:$16.79 Min: 1 / Mult: 1 | - | PSOC 3 Family CY8C36xx Series Microcontrollers | 67MHz | 8051 | - | 67MHz | 64KB | 68Pins | QFN | QFN | 38I/O's | I2C, USB | I2C, USB | 8KB | - | 12Bit | - | 1.71V | 5.5V | PSoC 3 | -40°C | CY8C36xx | 85°C | Surface Mount | - | - | - | |||||
Each | 1+ $5.050 10+ $4.060 25+ $3.810 50+ $3.680 100+ $3.540 More Pricing... | Total:$5.05 Min: 1 / Mult: 1 | STM8S | STM8 Family STM8S Series Microcontrollers | 24MHz | STM8 | - | 24MHz | 32KB | 48Pins | LQFP | LQFP | 38I/O's | I2C, SPI, UART | I2C, SPI, UART | 6KB | 10Channels | 10Bit | - | 2.95V | 5.5V | STM8 | -40°C | STM8S | 85°C | Surface Mount | - | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $4.090 10+ $3.130 25+ $2.860 50+ $2.760 100+ $2.650 More Pricing... | Total:$4.09 Min: 1 / Mult: 1 | - | STM8 Family STM8S Series Microcontrollers | 24MHz | STM8 | - | 24MHz | 64KB | 48Pins | LQFP | LQFP | 38I/O's | CAN, I2C, SPI, UART | CAN, I2C, SPI, UART | 6KB | 10Channels | 10Bit | - | 2.95V | 5.5V | STM8 | -40°C | STM8S | 85°C | Surface Mount | - | - | - | |||||
Each | 1+ $13.180 | Total:$13.18 Min: 1 / Mult: 1 | - | S08 Family S08AW Series Microcontrollers | 40MHz | HCS08 | - | 40MHz | 48KB | 48Pins | QFN | QFN | 38I/O's | I2C, SPI | I2C, SPI | 2KB | 8Channels | 10Bit | - | 2.7V | 5.5V | S08 | -40°C | S08AW | 85°C | Surface Mount | - | - | - | |||||
Each | 500+ $4.570 | Total:$5,941.00 Min: 1300 / Mult: 1300 | Flexis - S08AC | S08 Family S08AC Series Microcontrollers | 40MHz | HCS08 | - | 40MHz | 16KB | 48Pins | QFN | QFN | 38I/O's | I2C, SCI, SPI | I2C, SCI, SPI | 1KB | 8Channels | 10Bit | - | 2.7V | 5.5V | S08 | -40°C | S08AC | 85°C | Surface Mount | - | - | - | |||||
Each | 1+ $8.740 10+ $8.370 25+ $7.990 50+ $7.980 100+ $7.970 | Total:$8.74 Min: 1 / Mult: 1 | - | AVR ATmega Family ATmega128 Series Microcontrollers | 16MHz | AVR | - | 16MHz | 128KB | 64Pins | QFN | QFN | 38I/O's | SPI, USART | - | 16KB | 8Channels | 10Bit | - | 1.8V | 3.6V | AVR ATmega | -40°C | ATmega128 | 85°C | Surface Mount | - | - | - | |||||
Each | 1+ $1.720 10+ $1.520 100+ $1.390 500+ $1.320 1000+ $1.250 More Pricing... | Total:$1.72 Min: 1 / Mult: 1 | - | STM8 Family STM8S Series Microcontrollers | 16MHz | STM8 | - | 16MHz | 32KB | 48Pins | LQFP | LQFP | 38I/O's | I2C, SPI, UART | I2C, SPI, UART | 2KB | 10Channels | 10Bit | - | 2.95V | 5.5V | STM8 | -40°C | STM8S | 85°C | Surface Mount | - | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $8.850 | Total:$8.85 Min: 1 / Mult: 1 | - | PSOC 3 Family CY8C32xx Series Microcontrollers | 50MHz | 8051 | - | 50MHz | 64KB | 48Pins | QFN | QFN | 38I/O's | CAN, USB | CAN, USB | 8KB | - | 12Bit | - | 1.7V | 5.5V | PSoC 3 | -40°C | CY8C32xx | 85°C | Surface Mount | - | - | - | |||||
Each | 1+ $4.320 | Total:$5,616.00 Min: 1300 / Mult: 1300 | S08QE | S08 Family S08QE Series Microcontrollers | 50.33MHz | HCS08 | - | 50.33MHz | 16KB | 48Pins | QFN | QFN | 38I/O's | I2C, SCI, SPI | I2C, SCI, SPI | 1KB | 10Channels | 12Bit | - | 1.8V | 3.6V | S08 | -40°C | S08QE | 85°C | Surface Mount | - | - | - | |||||
89M1971 RoHS | Each | 500+ $4.740 | Total:$6,162.00 Min: 1300 / Mult: 1300 | - | S08 Family S08AC Series Microcontrollers | 40MHz | HCS08 | - | 40MHz | 32KB | 48Pins | QFN | QFN | 38I/O's | I2C, SCI, SPI | I2C, SCI, SPI | 2KB | 8Channels | 10Bit | - | 2.7V | 5.5V | S08 | -40°C | S08AC | 85°C | Surface Mount | - | - | - | ||||
STMICROELECTRONICS | Each | 1+ $5.290 10+ $4.040 25+ $3.730 50+ $3.550 100+ $3.380 More Pricing... | Total:$5.29 Min: 1 / Mult: 1 | - | STM8 Family STM8AF Series Microcontrollers | 24MHz | STM8 | - | 24MHz | 64KB | 48Pins | LQFP | LQFP | 38I/O's | CAN, I2C, LIN, SPI, UART, USART | CAN, I2C, LIN, SPI, UART, USART | 6KB | 10Channels | 10Bit | - | 3V | 5.5V | STM8 | -40°C | STM8AF | 125°C | Surface Mount | AEC-Q100 | - | AEC-Q100 | ||||
Each | 10+ $20.330 | Total:$16,264.00 Min: 800 / Mult: 800 | 68HC11E | HC11 Family 68HC11E1 Series Microcontrollers | 2MHz | HC11 | - | 2MHz | - | 52Pins | LQFP | LQFP | 38I/O's | SCI, SPI | SCI, SPI | 512Byte | 8Channels | 8Bit | - | 4.5V | 5.5V | HC11 | 0°C | 68HC11E1 | 70°C | Surface Mount | - | - | - | |||||
Each | 1+ $7.970 | Total:$7.97 Min: 1 / Mult: 1 | - | AVR ATmega Family ATmega128 Series Microcontrollers | 16MHz | AVR | - | 16MHz | 128KB | 64Pins | VQFN | VQFN | 38I/O's | 2 Wire, SPI, USART | 2 Wire, SPI, USART | 16KB | 8Channels | 10Bit | - | 1.8V | 3.6V | AVR ATmega | -40°C | ATmega128 | 85°C | Surface Mount | - | - | - | |||||
Each | 250+ $3.190 | Total:$2,552.00 Min: 800 / Mult: 800 | - | S08 Family S08LL Series Microcontrollers | 20MHz | S08 | 8bit | 20MHz | 16KB | 64Pins | LQFP | LQFP | 38I/O's | I2C, SCI, SPI | I2C, SCI, SPI | 2KB | 8Channels | 12Bit | Battery Management | 1.8V | 3.6V | S08 | -40°C | S08LL | 85°C | Surface Mount | - | - | - | |||||
70K3206 RoHS | Each | 1+ $7.370 | Total:$9,581.00 Min: 1300 / Mult: 1300 | - | S08 Family S08AW Series Microcontrollers | 40MHz | HCS08 | - | 40MHz | 16KB | 48Pins | QFN | QFN | 38I/O's | I2C, SCI, SPI | I2C, SCI, SPI | 1KB | 8Channels | 10Bit | - | 2.7V | 5.5V | S08 | -40°C | S08AW | 85°C | Surface Mount | - | - | - | ||||
Each | 250+ $6.400 | Total:$5,120.00 Min: 800 / Mult: 800 | - | S08 Family S08AC Series Microcontrollers | - | HCS08 | - | 40MHz | 96KB | 44Pins | - | LQFP | 38I/O's | I2C, SCI, SPI | - | 6KB | 16Channels | 10Bit | - | 2.7V | 5.5V | S08 | -40°C | S08AC | 85°C | Surface Mount | - | - | - | |||||
Each | 500+ $6.660 | Total:$5,328.00 Min: 800 / Mult: 800 | - | S08 Family S08AC Series Microcontrollers | 40MHz | HCS08 | - | 40MHz | 128KB | 44Pins | LQFP | LQFP | 38I/O's | I2C, SCI, SPI | I2C, SCI, SPI | 8KB | 16Channels | 10Bit | - | 2.7V | 5.5V | S08 | -40°C | S08AC | 85°C | Surface Mount | - | - | - | |||||
Each | 1+ $4.640 | Total:$6,032.00 Min: 1300 / Mult: 1300 | S08AW | S08 Family S08AW Series Microcontrollers | 40MHz | S08 | - | 40MHz | 32KB | 48Pins | QFN | QFN | 38I/O's | I2C, SCI, SPI | I2C, SCI, SPI | 2KB | 16Channels | 10Bit | - | 2.7V | 5.5V | S08 | -40°C | S08AW | 85°C | Surface Mount | AEC-Q100 | - | AEC-Q100 | |||||
Each | 1+ $7.030 | Total:$9,139.00 Min: 1300 / Mult: 1300 | - | S08 Family S08QE Series Microcontrollers | 50MHz | HCS08 | - | 50MHz | 128KB | 48Pins | QFN | QFN | 38I/O's | I2C, SCI, SPI | I2C, SCI, SPI | 8KB | 10Channels | 12Bit | - | 1.8V | 3.6V | S08 | -40°C | S08QE | 85°C | Surface Mount | - | - | - | |||||
Each | Pricing is unavailable. Please contact customer services. | - | S08 Family S08AW Series Microcontrollers | - | - | - | 40MHz | 60KB | 48Pins | - | QFN | 38I/O's | I2C, SCI, SPI | - | 2KB | 16Channels | - | - | 2.7V | 5.5V | - | -40°C | - | 85°C | - | - | - | - | ||||||