Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNXP
Manufacturer Part NoLS1012AXE7KKBCopy
Newark Part No.29AH1166
Product RangeQorIQ Family QorIQ Layerscape Series Microprocessors
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 40 week(s)
| Quantity | Price |
|---|---|
| 1+ | $44.420 |
| 5+ | $40.360 |
| 10+ | $36.290 |
| 25+ | $34.250 |
| 50+ | $32.820 |
| 100+ | $31.380 |
Price for:Each
Minimum: 1
Multiple: 1
$44.42
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoLS1012AXE7KKBCopy
Newark Part No.29AH1166
Product RangeQorIQ Family QorIQ Layerscape Series Microprocessors
Technical Datasheet
Product RangeQorIQ Family QorIQ Layerscape Series Microprocessors
No. of CPU Cores1Cores
MPU Core Size64bit
Program Memory Size-
IC Case / PackageLGA
MPU Case StyleLGA
No. of Pins211Pins
Supply Voltage Min-
Supply Voltage Max900mV
Operating Frequency Max1GHz
InterfacesEthernet, I2C, I2S, SAI, UART, USB
No. of I/O's37I/O's
CPU Speed1GHz
Embedded Interface TypeEthernet, I2C, I2S, SAI, UART, USB
Data Bus Width64bit
Data Bus Width64 bit
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max105°C
Qualification-
MPU SeriesQorIQ Layerscape
MPU FamilyQorIQ
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Product Range
QorIQ Family QorIQ Layerscape Series Microprocessors
MPU Core Size
64bit
IC Case / Package
LGA
No. of Pins
211Pins
Supply Voltage Max
900mV
Interfaces
Ethernet, I2C, I2S, SAI, UART, USB
CPU Speed
1GHz
Data Bus Width
64bit
IC Mounting
Surface Mount
Operating Temperature Max
105°C
MPU Series
QorIQ Layerscape
MSL
MSL 3 - 168 hours
No. of CPU Cores
1Cores
Program Memory Size
-
MPU Case Style
LGA
Supply Voltage Min
-
Operating Frequency Max
1GHz
No. of I/O's
37I/O's
Embedded Interface Type
Ethernet, I2C, I2S, SAI, UART, USB
Data Bus Width
64 bit
Operating Temperature Min
-40°C
Qualification
-
MPU Family
QorIQ
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
US ECCN:5A002A1
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
