Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNXP
Manufacturer Part NoLPC844M201JHI33Y
Newark Part No.85AC1903
Product RangeLPC Family LPC84x Series Microcontrollers
Your Part Number
Technical Datasheet
5,399 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.480 |
| 10+ | $1.850 |
| 25+ | $1.700 |
| 50+ | $1.610 |
| 100+ | $1.510 |
| 250+ | $1.440 |
| 500+ | $1.390 |
| 1000+ | $1.350 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoLPC844M201JHI33Y
Newark Part No.85AC1903
Product RangeLPC Family LPC84x Series Microcontrollers
Technical Datasheet
Product RangeLPC Family LPC84x Series Microcontrollers
Device CoreARM Cortex-M0+
Data Bus Width32 bit
Data Bus Width32bit
No. of Bits32bit
CPU Speed30MHz
Operating Frequency Max30MHz
Program Memory Size64KB
No. of Pins33Pins
IC Case / PackageHVQFN
MCU Case StyleHVQFN
No. of I/O's29I/O's
InterfacesI2C, SPI, UART
RAM Memory Size8KB
Embedded Interface TypeI2C, SPI, UART
ADC Channels12Channels
ADC Resolution12Bit
Supply Voltage Min1.8V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max105°C
IC MountingSurface Mount
MCU FamilyLPC
MCU SeriesLPC800
Qualification-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Product Range
LPC Family LPC84x Series Microcontrollers
Data Bus Width
32 bit
No. of Bits
32bit
Operating Frequency Max
30MHz
No. of Pins
33Pins
MCU Case Style
HVQFN
Interfaces
I2C, SPI, UART
Embedded Interface Type
I2C, SPI, UART
ADC Resolution
12Bit
Supply Voltage Max
3.6V
Operating Temperature Max
105°C
MCU Family
LPC
Qualification
-
SVHC
No SVHC (27-Jun-2024)
Device Core
ARM Cortex-M0+
Data Bus Width
32bit
CPU Speed
30MHz
Program Memory Size
64KB
IC Case / Package
HVQFN
No. of I/O's
29I/O's
RAM Memory Size
8KB
ADC Channels
12Channels
Supply Voltage Min
1.8V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
LPC800
MSL
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
US ECCN:3A991A2
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability