| Quantity | Price |
|---|---|
| 100+ | $1.390 |
| 500+ | $1.290 |
| 1000+ | $1.150 |
| 2500+ | $0.929 |
| 5000+ | $0.902 |
Product Information
Product Overview
The LPC822M101JHI33E is a 32-bit Microcontroller based on ARM Cortex-M0 core with RISC architecture operates at a maximum frequency of 30MHz. The device incorporates 16kB internal flash, 4kB internal RAM, one multi-rate timer, self-wake-up timer and state-configurable timer with PWM function (SCTimer/PWM), a DMA, 12-channel 12-bit A/D converter with sample rates of up to 1.2Msps, one analog comparator, function-configurable I/O ports through a switch matrix, an input pattern match engine and 29 general-purpose I/O pins. This device also features peripherals like three USARTs, four inter-integrated circuit (I2C) and two serial peripheral interface (SPI) modules.
- ARM Cortex-M0+ built-in Nested Vectored Interrupt Controller (NVIC)
- System tick timer
- AHB multilayer matrix
- Serial Wire Debug (SWD) with 4 break points & 2 watch points, JTAG boundary scan (BSDL) supported
- MTB
- Boot loader
- On-chip ROM APIs for ADC, SPI, I2C, USART, power configuration and integer divide
- Flash In-application programming (IAP) and In-system programming (ISP)
- High-current source output driver (20mA) on four pins
- High-current sink driver (20mA) on two true open-drain pins
- GPIO interrupt generation capability with boolean pattern-matching feature on eight GPIO inputs
- Switch matrix for flexible configuration of each I/O pin function
- CRC Engine
- DMA with 18 channels and 9 trigger inputs
- Windowed watchdog timer (WWDT)
- 12MHz Internal RC oscillator trimmed to 1.5 % accuracy
- Crystal oscillator with an operating range of 1MHz to 25MHz
- Programmable watchdog oscillator with a frequency range of 9.4kHz to 2.3MHz
- Clock output function with divider that can reflect all internal clock sources
- Integrated PMU (power management unit)
- Reduced power modes - Sleep mode, deep-sleep mode, power-down mode and deep power-down mode
- Wake-up from deep-sleep and power-down modes
- Timer-controlled self wake-up from Deep power-down mode
- Power-on reset (POR) and Brownout detect (BOD)
- Unique device serial number for identification
Applications
Sensing & Instrumentation, Industrial, Consumer Electronics, Motor Drive & Control, Portable Devices, Lighting, Security
Technical Specifications
LPC Family LPC82x Series Microcontrollers
32bit
32 bit
30MHz
33Pins
HVQFN
I2C, SPI, USART
I2C, SPI, USART
12Bit
3.6V
105°C
LPC
-
No SVHC (27-Jun-2024)
ARM Cortex-M0+
32bit
30MHz
16KB
HVQFN
29I/O's
4KB
12Channels
1.8V
-40°C
Surface Mount
LPC82x
MSL 3 - 168 hours
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate