Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNXP
Manufacturer Part NoLPC2460FET208,551Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.42AC0886
Product RangeLPC Family LPC2000 Series Microcontrollers
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 1+ | $18.700 |
| 10+ | $17.500 |
| 25+ | $17.000 |
| 50+ | $15.340 |
| 100+ | $14.450 |
| 252+ | $12.700 |
| 504+ | $12.290 |
Price for:Each
Minimum: 1
Multiple: 1
$18.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoLPC2460FET208,551Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.42AC0886
Product RangeLPC Family LPC2000 Series Microcontrollers
Technical Datasheet
Product RangeLPC Family LPC2000 Series Microcontrollers
Device CoreARM7TDMI
No. of Bits32bit
Data Bus Width32bit
Data Bus Width32 bit
CPU Speed72MHz
Operating Frequency Max72MHz
Program Memory Size-
No. of Pins208Pins
IC Case / PackageTFBGA
No. of I/O's160I/O's
MCU Case StyleTFBGA
InterfacesCAN, Ethernet, I2C, I2S, SPI, UART, USB
RAM Memory Size98KB
Embedded Interface TypeCAN, Ethernet, I2C, I2S, SPI, UART, USB
ADC Channels8Channels
ADC Resolution10Bit
Supply Voltage Min3V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU FamilyLPC
MCU SeriesLPC2000
Qualification-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Product Range
LPC Family LPC2000 Series Microcontrollers
No. of Bits
32bit
Data Bus Width
32 bit
Operating Frequency Max
72MHz
No. of Pins
208Pins
No. of I/O's
160I/O's
Interfaces
CAN, Ethernet, I2C, I2S, SPI, UART, USB
Embedded Interface Type
CAN, Ethernet, I2C, I2S, SPI, UART, USB
ADC Resolution
10Bit
Supply Voltage Max
3.6V
Operating Temperature Max
85°C
MCU Family
LPC
Qualification
-
SVHC
No SVHC (27-Jun-2024)
Device Core
ARM7TDMI
Data Bus Width
32bit
CPU Speed
72MHz
Program Memory Size
-
IC Case / Package
TFBGA
MCU Case Style
TFBGA
RAM Memory Size
98KB
ADC Channels
8Channels
Supply Voltage Min
3V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
LPC2000
MSL
MSL 3 - 168 hours
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:3A991A2
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
