ARM Microcontrollers :
10 Products FoundAll Filters
(1 Applied)
Expand Filters
Manufacturer
(10)
RAM Memory Size
=98KB
1
(7)
(106)
(2)
(1)
(328)
(44)
(507)
(18)
Product Range
(10)
Device Core
(5)
(5)
No. of Bits
(6)
Data Bus Width
(6)
CPU Speed
(6)
Operating Frequency Max
(10)
Program Memory Size
(7)
No. of Pins
(1)
(1)
(7)
(1)
IC Case / Package
(5)
(5)
Packaging
(10)
| Compare | Manufacturer Part No | Order Code | Manufacturer / Description | Availability | Price for | Price | Quantity | Product Range | Device Core | No. of Bits | Data Bus Width | Data Bus Width | CPU Speed | Operating Frequency Max | Program Memory Size | No. of Pins | IC Case / Package | MCU Case Style | No. of I/O's | Interfaces | RAM Memory Size | Embedded Interface Type | ADC Channels | ADC Resolution | Supply Voltage Min | Supply Voltage Max | Operating Temperature Min | Operating Temperature Max | MCU Family | IC Mounting | MCU Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+$22.260 5+$20.270 10+$18.280 25+$16.200 50+$15.850 More Pricing... | LPC Family LPC2000 Series Microcontrollers | ARM7TDMI-S | - | - | 16 bit, 32 bit | - | 72MHz | 512KB | 100Pins | LQFP | - | 70I/O's | CAN, Ethernet, I2C, I2S, SPI, SSP, UART, USB | 98KB | - | 6Channels | 10Bit | 3V | 3.6V | -40°C | 85°C | LPC | Surface Mount | LPC2000 | ||||||
81AK3901 RoHS | Each | 1+$27.430 5+$24.720 10+$22.010 25+$19.730 50+$19.430 More Pricing... | LPC Family LPC2000 Series Microcontrollers | ARM7TDMI-S | - | - | 16 bit, 32 bit | - | 72MHz | 512KB | 144Pins | LQFP | - | 104I/O's | CAN, Ethernet, I2C, SPI, UART, USB | 98KB | - | 8Channels | 10Bit | 3V | 3.6V | -40°C | 85°C | LPC | Surface Mount | LPC2388 | |||||
Each | 1+$33.800 5+$30.810 10+$27.810 25+$26.230 50+$25.060 More Pricing... | LPC Family LPC2000 Series Microcontrollers | ARM7TDMI-S | - | - | 16 bit, 32 bit | - | 72MHz | 512KB | 208Pins | LQFP | - | 160I/O's | CAN, Ethernet, I2C, I2S, ISP, JTAG, SPI, UART, USB | 98KB | - | 8Channels | 10Bit | 3V | 3.6V | -40°C | 85°C | LPC | Surface Mount | LPC2000 | ||||||
Each | 1+$30.910 5+$28.420 10+$25.940 25+$24.460 50+$23.400 More Pricing... | LPC Family LPC2000 Series Microcontrollers | ARM7TDMI-S | - | - | 16 bit, 32 bit | - | 72MHz | 512KB | 208Pins | LQFP | - | 160I/O's | CAN, Ethernet, I2C, I2S, ISP, JTAG, SPI, SSP, UART, USB | 98KB | - | 8Channels | 10Bit | 3V | 3.6V | -40°C | 85°C | LPC | Surface Mount | LPC2000 | ||||||
Each | 100+$18.760 252+$18.430 | LPC Family LPC2000 Series Microcontrollers | ARM7TDMI | 32bit | 32bit | 32 bit | 72MHz | 72MHz | 512KB | 208Pins | TFBGA | TFBGA | 160I/O's | CAN, I2C, SPI, UART, USB | 98KB | CAN, I2C, SPI, UART, USB | 8Channels | 10Bit | 3V | 3.6V | -40°C | 85°C | LPC | Surface Mount | LPC2000 | ||||||
Each | 1+$15.210 | LPC Family LPC2000 Series Microcontrollers | ARM7TDMI-S | 32bit | 32bit | 32 bit | 72MHz | 72MHz | - | 208Pins | TFBGA | TFBGA | 160I/O's | CAN, Ethernet, I2C, I2S, SPI, UART, USB | 98KB | CAN, Ethernet, I2C, I2S, SPI, UART, USB | 8Channels | 10Bit | 3V | 3.6V | -40°C | 85°C | LPC | Surface Mount | LPC2000 | ||||||
70R5664 RoHS | Each | 25+$18.400 50+$16.640 100+$15.760 250+$13.700 500+$13.310 | LPC Family LPC2000 Series Microcontrollers | ARM7TDMI | 32bit | 32bit | 32 bit | 72MHz | 72MHz | - | 208Pins | LQFP | LQFP | 160I/O's | CAN, I2C, SPI, UART, USB | 98KB | CAN, I2C, SPI, UART, USB | 8Channels | 10Bit | 3V | 3.6V | -40°C | 85°C | LPC | Surface Mount | LPC2000 | |||||
Each | 100+$22.420 250+$21.780 | LPC Family LPC2000 Series Microcontrollers | ARM7TDMI | 32bit | 32bit | 32 bit | 72MHz | 72MHz | 512KB | 208Pins | TFBGA | TFBGA | 160I/O's | CAN, I2C, I2S, SPI, UART, USB | 98KB | CAN, I2C, I2S, SPI, UART, USB | 8Channels | 10Bit | 3V | 3.6V | -40°C | 85°C | LPC | Surface Mount | LPC2000 | ||||||
Each | 100+$18.040 378+$17.720 | LPC Family LPC2000 Series Microcontrollers | ARM7TDMI | 32bit | 32bit | 32 bit | 72MHz | 72MHz | 512KB | 180Pins | TFBGA | TFBGA | 136I/O's | CAN, I2C, SPI, UART, USB | 98KB | CAN, I2C, SPI, UART, USB | 8Channels | 10Bit | 3V | 3.6V | -40°C | 85°C | LPC | Surface Mount | LPC2000 | ||||||
Each | 1+$18.700 10+$17.500 25+$17.000 50+$15.340 100+$14.450 More Pricing... | LPC Family LPC2000 Series Microcontrollers | ARM7TDMI | 32bit | 32bit | 32 bit | 72MHz | 72MHz | - | 208Pins | TFBGA | TFBGA | 160I/O's | CAN, Ethernet, I2C, I2S, SPI, UART, USB | 98KB | CAN, Ethernet, I2C, I2S, SPI, UART, USB | 8Channels | 10Bit | 3V | 3.6V | -40°C | 85°C | LPC | Surface Mount | LPC2000 | ||||||