Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNXP
Manufacturer Part NoLPC2146FBD64,151Copy
Newark Part No.70R5630
Product RangeLPC Family LPC2000 Series Microcontrollers
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 34 week(s)
| Quantity | Price |
|---|---|
| 100+ | $16.120 |
| 320+ | $15.590 |
Price for:Each
Minimum: 160
Multiple: 160
$2,579.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoLPC2146FBD64,151Copy
Newark Part No.70R5630
Product RangeLPC Family LPC2000 Series Microcontrollers
Technical Datasheet
Product RangeLPC Family LPC2000 Series Microcontrollers
Device CoreARM7TDMI
Data Bus Width32 bit
No. of Bits32bit
Data Bus Width32bit
Operating Frequency Max60MHz
CPU Speed60MHz
Program Memory Size256KB
No. of Pins64Pins
IC Case / PackageLQFP
No. of I/O's45I/O's
MCU Case StyleLQFP
InterfacesI2C, SPI, SSI, UART, USB
RAM Memory Size40KB
Embedded Interface TypeI2C, SPI, SSI, UART, USB
ADC Channels28Channels
ADC Resolution10Bit
Supply Voltage Min3V
MCU FamilyLPC
MCU SeriesLPC2000
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
Qualification-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Product Range
LPC Family LPC2000 Series Microcontrollers
Data Bus Width
32 bit
Data Bus Width
32bit
CPU Speed
60MHz
No. of Pins
64Pins
No. of I/O's
45I/O's
Interfaces
I2C, SPI, SSI, UART, USB
Embedded Interface Type
I2C, SPI, SSI, UART, USB
ADC Resolution
10Bit
MCU Family
LPC
Supply Voltage Max
3.6V
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (27-Jun-2024)
Device Core
ARM7TDMI
No. of Bits
32bit
Operating Frequency Max
60MHz
Program Memory Size
256KB
IC Case / Package
LQFP
MCU Case Style
LQFP
RAM Memory Size
40KB
ADC Channels
28Channels
Supply Voltage Min
3V
MCU Series
LPC2000
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MSL
MSL 1 - Unlimited
Technical Docs (2)
Alternatives for LPC2146FBD64,151
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:3A991A2
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
