
| Quantity | Price |
|---|---|
| 100+ | $3.620 |
| 320+ | $3.460 |
| 640+ | $3.350 |
Product Information
Product Overview
The LPC11U24FBD64/401 is a 32-bit Microcontroller based on ARM Cortex-M0 core with RISC architecture operates at a maximum frequency of 50MHz. The device incorporates 32kB internal flash, 2kB internal RAM, 4kB EEPROM, two SSP interfaces, four general purpose counters/timers, 8-channel 10-bit A/D converter with sample rates of up to 400ksps, full speed USB 2.0 device and 54 general-purpose I/O pins. This device also features peripherals like one RS-485/EIA-485 USART with support for synchronous mode and smart card interface, one inter-integrated circuit (I2C) and two serial peripheral interface (SPI) modules. It is offering low power, simple instruction set and memory addressing together with reduced code size compared to existing 8/16-bit architectures.
- ARM Cortex-M0 built-in nested vectored interrupt controller (NVIC)
- Non-maskable interrupt (NMI) input selectable from several input sources
- System tick timer
- In-system programming (ISP) and In-application programming (IAP)
- ROM-based USB drivers. flash updates via USB supported
- ROM-based 32-bit integer division routines
- Standard JTAG (Joint test action group) test interface for BSDL
- Serial wire debug
- Up to 8 GPIO pins can be selected as edge and level sensitive interrupt sources
- High-current source output driver (20mA) on one pin
- High-current sink driver (20mA) on true open-drain pins
- Programmable windowed watchdog timer (WWDT)
- USB 2.0 Full-speed device controller
- Crystal oscillator with an operating range of 1MHz to 25MHz
- 12MHz High-frequency Internal RC oscillator (IRC)
- Internal low-power, low-frequency watchdog oscillator (WDO)
- PLL allows CPU operation up to the maximum CPU rate
- Second, dedicated PLL is provided for USB
- Integrated PMU (power management unit)
- Four reduced power modes - Sleep, deep-sleep, power-down and deep power-down
Applications
Consumer Electronics, Medical, Automation & Process Control, Industrial, Audio, Computers & Computer Peripherals
Technical Specifications
LPC Family LPC1100 Series Microcontrollers
32bit
32 bit
50MHz
64Pins
LQFP
I2C, SPI, UART, USB
10KB
10Bit
LPC
3.6V
85°C
-
No SVHC (27-Jun-2024)
ARM Cortex-M0
32bit
50MHz
32KB
LQFP
54I/O's
I2C, SPI, UART, USB
8Channels
1.8V
LPC1100
-40°C
Surface Mount
MSL 3 - 168 hours
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
