Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNXP
Manufacturer Part NoLPC1114FHI33/303KCopy
Manufacturer Standard Lead Time48 weeks
Newark Part No.83AH8067
Product RangeLPC Family LPC1100 Series Microcontrollers
Your Part Number
62,044 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $4.640 |
| 10+ | $3.520 |
| 25+ | $3.170 |
| 50+ | $2.820 |
| 100+ | $2.700 |
| 250+ | $2.590 |
| 500+ | $2.480 |
Price for:Each
Minimum: 1
Multiple: 1
$4.64
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoLPC1114FHI33/303KCopy
Manufacturer Standard Lead Time48 weeks
Newark Part No.83AH8067
Product RangeLPC Family LPC1100 Series Microcontrollers
Technical Datasheet
Product RangeLPC Family LPC1100 Series Microcontrollers
Device CoreARM Cortex-M0
Data Bus Width32 bit
Operating Frequency Max50MHz
Program Memory Size32KB
No. of Pins33Pins
IC Case / PackageHVQFN
No. of I/O's28I/O's
InterfacesI2C, SPI, UART
RAM Memory Size8KB
ADC Channels8Channels
ADC Resolution10Bit
Supply Voltage Min1.8V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU FamilyLPC
MCU SeriesLPC1100
Qualification-
SVHCNo SVHC (27-Jun-2024)
Product Overview
LPC1114FHI33/303K is a 32-bit ARM Cortex-M0 microcontroller. It is designed for 8/16bit microcontroller applications, offering performance, low power, simple instruction set, and memory addressing together with reduced code size compared to existing 8/16bit architectures. It operates at CPU frequencies of upto 50MHz. It is used in applications such as eMetering, lighting, alarm systems, and white goods.
- 32Kb flash, 8Kb total SRAM, power profiles, 1 UART, 1 I²C/fast+, 2 SPI
- Serial wire debug, system tick timer, high-current output driver (20mA) on one pin
- UART with fractional baud rate generation, internal FIFO, and RS-485 support
- Brownout detect with up to four separate thresholds for interrupt and forced reset
- Single power supply operation range from 1.8V to 3.6V
- 8 ADC channels, 28 GPIOs, ARM cortex-M0 built-in nested vectored interrupt controller (NVIC)
- GPIO pins can be used as edge and level sensitive interrupt sources
- 12MHz internal RC oscillator trimmed to 1 % accuracy that can optionally be used as a system clock
- Programmable watchdog oscillator with a frequency range of 9.4KHz to 2.3MHz
- HVQFN33 package, temperature range from -40 to +85°C
Technical Specifications
Product Range
LPC Family LPC1100 Series Microcontrollers
Data Bus Width
32 bit
Program Memory Size
32KB
IC Case / Package
HVQFN
Interfaces
I2C, SPI, UART
ADC Channels
8Channels
Supply Voltage Min
1.8V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
LPC1100
SVHC
No SVHC (27-Jun-2024)
Device Core
ARM Cortex-M0
Operating Frequency Max
50MHz
No. of Pins
33Pins
No. of I/O's
28I/O's
RAM Memory Size
8KB
ADC Resolution
10Bit
Supply Voltage Max
3.6V
Operating Temperature Max
85°C
MCU Family
LPC
Qualification
-
Technical Docs (2)
Legislation and Environmental
US ECCN:3A991A2
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
