Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 54 week(s)
| Quantity | Price |
|---|---|
| 1+ | $300.930 |
Price for:Each
Minimum: 1
Multiple: 1
$300.93
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoKITPF0100EPEVBE
Newark Part No.61W9745
Technical Datasheet
Silicon ManufacturerNXP
Silicon Core NumberMMPF0100
Kit Application TypePower Management
Application Sub TypeBuck Regulator
Core Architecture-
Core Sub-Architecture-
Silicon Family Namei.MX6 Quad
Kit ContentsEvaluation Board MMPF0100, Warranty Card, Technical Support Brochure
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
KITPF0100EPEVBE is an evaluation board for the NXP® MMPF0100 Power Management Integrated Circuit (PMIC) in a standalone environment. Evaluate the MMPF0100 under specific operating parameters through the integrated USB to I²C communication and GUI software. The software enables easy communication between a user's PC and the evaluation board and allows you to configure and control the regulators and to program the one-time programmable (OTP) registers.
- Input voltage operation range from 3.1V to 4.5V
- Output voltage supplies accessible through detachable terminal blocks
- Coin cell support for “Try-Before-Buy” (TBB) mode
- On/off push button support
- Hardware configuration flexibility through various jumper headers and resistors
- On board connectors for interfacing with future evaluation/debug tools
- Compact form factor (4 x 4 in2)
- Terminal block connectors with 2.5mm screws allow easy connections for bench evaluation
- Embedded USB to I²C interface to access device registers, LED indicators for easy monitoring of PMIC
Contents
KITPF0100EPEVBE hardware, Quick reference guide.
Technical Specifications
Silicon Manufacturer
NXP
Kit Application Type
Power Management
Core Architecture
-
Silicon Family Name
i.MX6 Quad
Product Range
-
Silicon Core Number
MMPF0100
Application Sub Type
Buck Regulator
Core Sub-Architecture
-
Kit Contents
Evaluation Board MMPF0100, Warranty Card, Technical Support Brochure
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
