2. Development Boards, Evaluation Tools
                                                                                                    3. Application Specific & Reference Design Kits
                                                                                                    Print Page

                                                                                                    KITPF0100EPEVBE

                                                                                                    Evaluation Board, MMPF0100, 14 Channel Configurable PMIC, Power Management

                                                                                                    NXP
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    NXP KITPF0100EPEVBE
                                                                                                    ManufacturerNXP
                                                                                                    Manufacturer Part NoKITPF0100EPEVBE
                                                                                                    Newark Part No.61W9745
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 13 week(s)
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$300.930
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $300.93
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    NXP
                                                                                                    ManufacturerNXP
                                                                                                    Manufacturer Part NoKITPF0100EPEVBE
                                                                                                    Newark Part No.61W9745
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Silicon ManufacturerNXP
                                                                                                    Silicon Core NumberMMPF0100
                                                                                                    Kit Application TypePower Management
                                                                                                    Application Sub TypeBuck Regulator
                                                                                                    Core Architecture-
                                                                                                    Core Sub-Architecture-
                                                                                                    Silicon Family Namei.MX6 Quad
                                                                                                    Kit ContentsEvaluation Board MMPF0100, Warranty Card, Technical Support Brochure
                                                                                                    Product Range-
                                                                                                    SVHCNo SVHC (27-Jun-2024)

                                                                                                    Product Overview

                                                                                                    KITPF0100EPEVBE is an evaluation board for the NXP® MMPF0100 Power Management Integrated Circuit (PMIC) in a standalone environment. Evaluate the MMPF0100 under specific operating parameters through the integrated USB to I²C communication and GUI software. The software enables easy communication between a user's PC and the evaluation board and allows you to configure and control the regulators and to program the one-time programmable (OTP) registers.

                                                                                                    • Input voltage operation range from 3.1V to 4.5V
                                                                                                    • Output voltage supplies accessible through detachable terminal blocks
                                                                                                    • Coin cell support for “Try-Before-Buy” (TBB) mode
                                                                                                    • On/off push button support
                                                                                                    • Hardware configuration flexibility through various jumper headers and resistors
                                                                                                    • On board connectors for interfacing with future evaluation/debug tools
                                                                                                    • Compact form factor (4 x 4 in2)
                                                                                                    • Terminal block connectors with 2.5mm screws allow easy connections for bench evaluation
                                                                                                    • Embedded USB to I²C interface to access device registers, LED indicators for easy monitoring of PMIC

                                                                                                    Contents

                                                                                                    KITPF0100EPEVBE hardware, Quick reference guide.

                                                                                                    Technical Specifications

                                                                                                    Silicon Manufacturer

                                                                                                    NXP

                                                                                                    Kit Application Type

                                                                                                    Power Management

                                                                                                    Core Architecture

                                                                                                    -

                                                                                                    Silicon Family Name

                                                                                                    i.MX6 Quad

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Silicon Core Number

                                                                                                    MMPF0100

                                                                                                    Application Sub Type

                                                                                                    Buck Regulator

                                                                                                    Core Sub-Architecture

                                                                                                    -

                                                                                                    Kit Contents

                                                                                                    Evaluation Board MMPF0100, Warranty Card, Technical Support Brochure

                                                                                                    SVHC

                                                                                                    No SVHC (27-Jun-2024)

                                                                                                    Technical Docs (2)

                                                                                                    Technical Data Sheet EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (27-Jun-2024)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product