Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNXP
Manufacturer Part NoK32L3A60VPJ1ATCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.39AH0745
Product RangeK32 L3A Family K32 L Series Microcontrollers
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 1+ | $10.690 |
Price for:Each
Minimum: 1
Multiple: 1
$10.69
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoK32L3A60VPJ1ATCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.39AH0745
Product RangeK32 L3A Family K32 L Series Microcontrollers
Technical Datasheet
Product RangeK32 L3A Family K32 L Series Microcontrollers
Device CoreARM Cortex-M4, ARM Cortex-M0+
Data Bus Width32 bit
No. of Bits32bit
Data Bus Width32bit
CPU Speed72MHz
Operating Frequency Max72MHz
Program Memory Size1.25MB
No. of Pins176Pins
IC Case / PackageVFBGA
MCU Case StyleVFBGA
No. of I/O's104I/O's
InterfacesI2C, I2S, SAI, UART, USB
Embedded Interface TypeI2C, I2S, SAI, UART, USB
RAM Memory Size384KB
ADC Channels-
ADC Resolution12Bit
Supply Voltage Min1.71V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max105°C
IC MountingSurface Mount
MCU FamilyK32 L3
MCU SeriesK32 L
Qualification-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Product Range
K32 L3A Family K32 L Series Microcontrollers
Data Bus Width
32 bit
Data Bus Width
32bit
Operating Frequency Max
72MHz
No. of Pins
176Pins
MCU Case Style
VFBGA
Interfaces
I2C, I2S, SAI, UART, USB
RAM Memory Size
384KB
ADC Resolution
12Bit
Supply Voltage Max
3.6V
Operating Temperature Max
105°C
MCU Family
K32 L3
Qualification
-
SVHC
No SVHC (27-Jun-2024)
Device Core
ARM Cortex-M4, ARM Cortex-M0+
No. of Bits
32bit
CPU Speed
72MHz
Program Memory Size
1.25MB
IC Case / Package
VFBGA
No. of I/O's
104I/O's
Embedded Interface Type
I2C, I2S, SAI, UART, USB
ADC Channels
-
Supply Voltage Min
1.71V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
K32 L
MSL
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
