0
0 Items$0.00

ARM Cortex-M4, ARM Cortex-M0+ ARM Microcontrollers :

12 Products Found
Find a huge range of ARM Cortex-M4, ARM Cortex-M0+ ARM Microcontrollers at Newark Electronics. We stock a wide range of ARM Microcontrollers, such as ARM Cortex-M0+, ARM Cortex-M4, ARM Cortex-M4F & ARM Cortex-M3 ARM Microcontrollers from the worlds top manufacturers including: Infineon, Stmicroelectronics & NXP

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Product Range
Device Core
Data Bus Width
No. of Bits
Data Bus Width
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
MCU Case Style
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
MCU Applications
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
MCU Family
IC Mounting
MCU Series
12AJ7304

RoHS

STMICROELECTRONICS
Each
1+$10.290
10+$8.940
25+$7.340
50+$7.120
100+$6.890
More Pricing...
STM32 Family STM32WL Series Microcontrollers
ARM Cortex-M4, ARM Cortex-M0+
32bit
-
32 bit
48MHz
-
256KB
48Pins
UFQFPN
UFQFPN
29I/O's
I2C, I2S, SPI, LPUART, USART
I2C, I2S, SPI, LPUART, USART
64KB
Wireless Microcontroller
9Channels
12Bit
1.8V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32WL
49AC3877

RoHS

Each
1+$8.950
10+$6.950
25+$6.550
50+$6.150
100+$5.900
More Pricing...
LPC Family LPC54000 Series Microcontrollers
ARM Cortex-M4, ARM Cortex-M0+
32bit
32bit
32 bit
100MHz
100MHz
256KB
64Pins
LQFP
LQFP
48I/O's
I2C, I2S, SPI, USART, USB
I2C, I2S, SPI, USART, USB
192KB
-
12Channels
12Bit
1.62V
3.6V
-40°C
105°C
LPC
Surface Mount
LPC541xx
94AC1332

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$13.240
50+$11.050
100+$9.850
250+$9.580
500+$9.280
More Pricing...
PSoC 6 Family CY8C63xx Series Microcontrollers
ARM Cortex-M4, ARM Cortex-M0+
32bit
-
32 bit
150MHz
150MHz
1MB
104Pins
WLCSP
WLCSP
70I/O's
I2C, I2S, SPI, UART, USB
I2C, I2S, SPI, UART, USB
288KB
Bluetooth
16Channels
12Bit
1.71V
3.6V
-40°C
85°C
PSoC 6
Surface Mount
CY8C63xx
72AC5178

RoHS

Each
1+$12.910
10+$9.810
25+$9.580
50+$8.940
100+$8.290
More Pricing...
PSoC 6 Family CY8C63XX Series Microcontrollers
ARM Cortex-M4, ARM Cortex-M0+
32bit
-
32 bit
150MHz
150MHz
1024KB
116Pins
BGA
BGA
78I/O's
I2C, I2S, LIN, SPI, UART, USB
I2C, I2S, LIN, SPI, UART, USB
288KB
Bluetooth
16Channels
12Bit
1.71V
3.6V
-40°C
85°C
PSoC 6
Surface Mount
CY8C63xx
39AH0745

RoHS

Each
1+$22.590
10+$20.500
25+$19.270
50+$17.650
100+$16.020
More Pricing...
K32 L3A Family K32 L Series Microcontrollers
ARM Cortex-M4, ARM Cortex-M0+
32bit
32bit
32 bit
72MHz
72MHz
1.25MB
176Pins
VFBGA
VFBGA
104I/O's
I2C, I2S, SAI, UART, USB
I2C, I2S, SAI, UART, USB
384KB
-
-
12Bit
1.71V
3.6V
-40°C
105°C
K32 L3
Surface Mount
K32 L
12AJ7305

RoHS

STMICROELECTRONICS
Each
1+$13.580
10+$11.160
25+$10.560
50+$10.230
100+$9.900
More Pricing...
STM32 Family STM32WL Series Microcontrollers
ARM Cortex-M4, ARM Cortex-M0+
32bit
-
32 bit
48MHz
-
256KB
48Pins
UFQFPN
UFQFPN
29I/O's
I2C, I2S, SPI, LPUART, USART
I2C, I2S, SPI, LPUART, USART
64KB
Wireless Microcontroller
9Channels
12Bit
1.8V
3.6V
-40°C
105°C
STM32
Surface Mount
STM32WL
94AC1331

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$11.540
50+$9.670
100+$8.550
250+$8.280
500+$7.850
More Pricing...
PSoC 6 Family CY8C63xx Series Microcontrollers
ARM Cortex-M4, ARM Cortex-M0+
32bit
-
32 bit
150MHz
150MHz
1MB
104Pins
WLCSP
WLCSP
70I/O's
I2C, I2S, SPI, UART, USB
I2C, I2S, SPI, UART, USB
288KB
Bluetooth
16Channels
12Bit
1.71V
3.6V
-40°C
85°C
PSoC 6
Surface Mount
CY8C63xx
94AC1330

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$13.300
50+$11.640
100+$9.640
250+$8.650
500+$7.980
More Pricing...
PSoC 6 Family CY8C63xx Series Microcontrollers
ARM Cortex-M4, ARM Cortex-M0+
32bit
-
32 bit
150MHz
150MHz
1MB
104Pins
WLCSP
WLCSP
70I/O's
I2C, I2S, SPI, UART, USB
I2C, I2S, SPI, UART, USB
288KB
Bluetooth
16Channels
12Bit
1.71V
3.6V
-40°C
85°C
PSoC 6
Surface Mount
CY8C63xx
72AC5179

RoHS

Each
1+$13.010
10+$9.890
25+$9.140
50+$8.750
100+$8.350
More Pricing...
PSoC 6 Family CY8C63XX Series Microcontrollers
ARM Cortex-M4, ARM Cortex-M0+
32bit
-
32 bit
150MHz
150MHz
1024KB
116Pins
BGA
BGA
78I/O's
I2C, I2S, LIN, SPI, UART, USB
I2C, I2S, LIN, SPI, UART, USB
288KB
Bluetooth
16Channels
12Bit
1.71V
3.6V
-40°C
85°C
PSoC 6
Surface Mount
CY8C63xx
94AC1322

RoHS

Each
1+$9.330
10+$8.410
25+$7.650
50+$7.120
100+$6.640
More Pricing...
PSoC 6 Family CY8C62xx Series Microcontrollers
ARM Cortex-M4, ARM Cortex-M0+
32bit
32bit
32 bit
150MHz
150MHz
512KB
124Pins
BGA
BGA
104I/O's
I2C, I2S, SPI, UART, USB
I2C, I2S, SPI, UART, USB
128KB
-
16Channels
12Bit
1.71V
3.6V
-40°C
85°C
PSoC 6
Surface Mount
CY8C62xx
94AC1328

RoHS

Each
1+$10.160
10+$9.150
25+$8.330
50+$7.760
100+$7.240
More Pricing...
PSoC 6 Family CY8C63xx Series Microcontrollers
ARM Cortex-M4, ARM Cortex-M0+
32bit
-
32 bit
150MHz
150MHz
512KB
116Pins
BGA
BGA
78I/O's
I2C, I2S, SPI, UART
I2C, I2S, SPI, UART
128KB
Bluetooth
16Channels
12Bit
1.71V
3.6V
-40°C
85°C
PSoC 6
Surface Mount
CY8C63xx
86AK3131

RoHS

STMICROELECTRONICS
Each (Supplied on Cut Tape)
Cut Tape
1+$17.270
50+$14.250
100+$13.180
250+$12.530
500+$12.080
More Pricing...
STM32 Family STM32WL Series Microcontrollers
ARM Cortex-M4, ARM Cortex-M0+
-
-
32 bit
48MHz
-
256KB
92Pins
LGA-EP
-
37I/O's
I2C, I2S, SPI, UART
-
64KB
-
12Channels
12Bit
1.8V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32WL
1-12 of 12 items
of 1 page(s)

Popular Suppliers

NXP
MAXIM
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON