Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNXP
Manufacturer Part NoFXTH871511DT1
Newark Part No.07AH4029
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 57 week(s)
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $10.680 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoFXTH871511DT1
Newark Part No.07AH4029
Technical Datasheet
Pressure Type-
Operating Pressure Min100kPa
Sensitivity, V/P-
Operating Pressure Max1.5MPa
Supply Voltage Min1.8V
Supply Voltage Max3.6V
Sensor Case / PackageQFN
No. of Pins24Pins
Sensor Case StyleQFN
Sensor Output Type-
Accuracy-
Pressure Port Type-
Sensor MountingSurface Mount
Output Interface-
Media Type-
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
Automotive Qualification Standard-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Pressure Type
-
Sensitivity, V/P
-
Supply Voltage Min
1.8V
Sensor Case / Package
QFN
Sensor Case Style
QFN
Accuracy
-
Sensor Mounting
Surface Mount
Media Type
-
Operating Temperature Max
125°C
Qualification
-
MSL
MSL 3 - 168 hours
Operating Pressure Min
100kPa
Operating Pressure Max
1.5MPa
Supply Voltage Max
3.6V
No. of Pins
24Pins
Sensor Output Type
-
Pressure Port Type
-
Output Interface
-
Operating Temperature Min
-40°C
Product Range
-
Automotive Qualification Standard
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Alternatives for FXTH871511DT1
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability