Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNXP
Manufacturer Part NoFXTH870911DT1Copy
Manufacturer Standard Lead Time85 weeks
Newark Part No.67X4109
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 85 week(s)
| Quantity | Price |
|---|---|
| 2000+ | $4.970 |
| 6000+ | $4.870 |
| 10000+ | $4.770 |
Price for:Each (Supplied on Full Reel)
Minimum: 2000
Multiple: 2000
$9,940.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoFXTH870911DT1Copy
Manufacturer Standard Lead Time85 weeks
Newark Part No.67X4109
Technical Datasheet
Pressure TypeDifferential
Sensitivity, V/P-
Operating Pressure Min100kPa
Operating Pressure Max900kPa
Supply Voltage Min1.8V
Supply Voltage Max3.6V
Sensor Case / PackageQFN
Sensor Case StyleQFN
No. of Pins24Pins
Sensor Output Type-
Accuracy± 1.1%
Pressure Port Type-
Sensor MountingSurface Mount
Output Interface-
Media Type-
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
Automotive Qualification Standard-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Pressure Type
Differential
Operating Pressure Min
100kPa
Supply Voltage Min
1.8V
Sensor Case / Package
QFN
No. of Pins
24Pins
Accuracy
± 1.1%
Sensor Mounting
Surface Mount
Media Type
-
Operating Temperature Max
125°C
Qualification
-
MSL
MSL 3 - 168 hours
Sensitivity, V/P
-
Operating Pressure Max
900kPa
Supply Voltage Max
3.6V
Sensor Case Style
QFN
Sensor Output Type
-
Pressure Port Type
-
Output Interface
-
Operating Temperature Min
-40°C
Product Range
-
Automotive Qualification Standard
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (3)
Alternatives for FXTH870911DT1
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
