Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNXP
Manufacturer Part NoDSPB56367AG150Copy
Manufacturer Standard Lead Time101 weeks
Newark Part No.67H3663
Product RangeDSP563xx Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 101 week(s)
| Quantity | Price |
|---|---|
| 300+ | $25.090 |
Price for:Each
Minimum: 300
Multiple: 300
$7,527.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoDSPB56367AG150Copy
Manufacturer Standard Lead Time101 weeks
Newark Part No.67H3663
Product RangeDSP563xx Series
Technical Datasheet
DSP TypeFixed Point
Data Bus Width24bit
No. of Bits24bit
Data Bus Width24 bit
Operating Frequency Max150MHz
Frequency150MHz
IC Case / PackageLQFP
Flash Memory Size-
No. of Pins144Pins
DSP Case StyleLQFP
No. of MIPS150MIPS
InterfacesESAI, HPI, I2C, SPI
No. of I/O's36I/O's
RAM Memory Size69KB
No. of Cores1Cores
Embedded Interface TypeESAI, HPI, I2C, SPI
Program Memory Size960Kbit
Supply Voltage Min1.71V
Core Supply Voltage Min1.71V
Supply Voltage Max1.89V
IC MountingSurface Mount
Core Supply Voltage Max1.89V
Operating Temperature Min-40°C
Operating Temperature Max95°C
Product RangeDSP563xx Series
Qualification-
SVHCNo SVHC (27-Jun-2024)
Product Overview
DSPB56367AG150 is a 24-bit audio digital signal processor. It is targeted to applications that require digital audio compression/decompression, sound field processing, acoustic equalization and other digital audio algorithms. It offers 150 million instructions per second (MIPS) using an internal 150MHz clock at 1.8V and 100 million instructions per second (MIPS) using an internal 100MHz clock at 1.5V.
- Program control with position independent code support and instruction cache support
- Six-channel DMA controller
- Internal address tracing support and OnCE¥ for hardware/software debugging
- Very low-power CMOS design, fully static design with operating frequencies down to DC
- STOP and WAIT low-power standby modes
- External memory expansion port, simultaneous glueless interface to SRAM and DRAM
- Pins of unused peripherals (except SHI) may be programmed as GPIO lines
- 144-pin LQFP package
- Operating temperature range from -40°C to 95°C
- 1.71V to 1.89V supply voltage
Technical Specifications
DSP Type
Fixed Point
No. of Bits
24bit
Operating Frequency Max
150MHz
IC Case / Package
LQFP
No. of Pins
144Pins
No. of MIPS
150MIPS
No. of I/O's
36I/O's
No. of Cores
1Cores
Program Memory Size
960Kbit
Core Supply Voltage Min
1.71V
IC Mounting
Surface Mount
Operating Temperature Min
-40°C
Product Range
DSP563xx Series
MSL
MSL 3 - 168 hours
Data Bus Width
24bit
Data Bus Width
24 bit
Frequency
150MHz
Flash Memory Size
-
DSP Case Style
LQFP
Interfaces
ESAI, HPI, I2C, SPI
RAM Memory Size
69KB
Embedded Interface Type
ESAI, HPI, I2C, SPI
Supply Voltage Min
1.71V
Supply Voltage Max
1.89V
Core Supply Voltage Max
1.89V
Operating Temperature Max
95°C
Qualification
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (3)
Legislation and Environmental
US ECCN:3A991
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
