Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNVENT SCHROFF
Manufacturer Part No26880015Copy
Newark Part No.36AJ5966
Product RangeIP-Pro Alu EMC Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1,308.260 |
| 5+ | $1,285.300 |
| 10+ | $1,247.050 |
| 25+ | $1,208.800 |
| 50+ | $1,040.490 |
Price for:Each
Minimum: 1
Multiple: 1
$1,308.26
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNVENT SCHROFF
Manufacturer Part No26880015Copy
Newark Part No.36AJ5966
Product RangeIP-Pro Alu EMC Series
Technical Datasheet
Enclosure TypeElectronic
Enclosure MaterialDiecast Aluminum
External Height - Metric180mm
External Width - Metric600mm
External Depth - Metric310mm
IP RatingIK09, IP67
Body ColorGray
NEMA Rating-
External Height - Imperial7.09"
External Width - Imperial23.62"
External Depth - Imperial12.2"
Product RangeIP-Pro Alu EMC Series
SVHCNo SVHC (15-Jun-2015)
Technical Specifications
Enclosure Type
Electronic
External Height - Metric
180mm
External Depth - Metric
310mm
Body Color
Gray
External Height - Imperial
7.09"
External Depth - Imperial
12.2"
SVHC
No SVHC (15-Jun-2015)
Enclosure Material
Diecast Aluminum
External Width - Metric
600mm
IP Rating
IK09, IP67
NEMA Rating
-
External Width - Imperial
23.62"
Product Range
IP-Pro Alu EMC Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
