Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNVENT SCHROFF
Manufacturer Part No26880014Copy
Newark Part No.36AJ5965
Product RangeIP-Pro Alu EMC Series
Your Part Number
1 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $782.750 | $276.750 |
Price for:Each
Minimum: 1
Multiple: 1
$276.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNVENT SCHROFF
Manufacturer Part No26880014Copy
Newark Part No.36AJ5965
Product RangeIP-Pro Alu EMC Series
Technical Datasheet
Enclosure TypeElectronic
Enclosure MaterialDiecast Aluminum
External Height - Metric110mm
External Width - Metric600mm
External Depth - Metric310mm
IP RatingIK09, IP67
Body ColorGray
NEMA Rating-
External Height - Imperial4.33"
External Width - Imperial23.62"
External Depth - Imperial12.2"
Product RangeIP-Pro Alu EMC Series
SVHCNo SVHC (15-Jun-2015)
Technical Specifications
Enclosure Type
Electronic
External Height - Metric
110mm
External Depth - Metric
310mm
Body Color
Gray
External Height - Imperial
4.33"
External Depth - Imperial
12.2"
SVHC
No SVHC (15-Jun-2015)
Enclosure Material
Diecast Aluminum
External Width - Metric
600mm
IP Rating
IK09, IP67
NEMA Rating
-
External Width - Imperial
23.62"
Product Range
IP-Pro Alu EMC Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
