Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNVENT SCHROFF
Manufacturer Part No26880004Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.36AJ5955
Product RangeIP-Pro Alu EMC Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1+ | $219.720 |
| 5+ | $195.880 |
Price for:Each
Minimum: 1
Multiple: 1
$219.72
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNVENT SCHROFF
Manufacturer Part No26880004Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.36AJ5955
Product RangeIP-Pro Alu EMC Series
Technical Datasheet
Enclosure TypeElectronic
Enclosure MaterialDiecast Aluminum
External Height - Metric90mm
External Width - Metric260mm
External Depth - Metric160mm
IP RatingIK09, IP67
Body ColorGray
NEMA Rating-
External Height - Imperial3.54"
External Width - Imperial10.24"
External Depth - Imperial6.3"
Product RangeIP-Pro Alu EMC Series
SVHCNo SVHC (15-Jun-2015)
Technical Specifications
Enclosure Type
Electronic
External Height - Metric
90mm
External Depth - Metric
160mm
Body Color
Gray
External Height - Imperial
3.54"
External Depth - Imperial
6.3"
SVHC
No SVHC (15-Jun-2015)
Enclosure Material
Diecast Aluminum
External Width - Metric
260mm
IP Rating
IK09, IP67
NEMA Rating
-
External Width - Imperial
10.24"
Product Range
IP-Pro Alu EMC Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
