Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Product Information
ManufacturerNVENT HOFFMAN VYNCKIER
Manufacturer Part NoA1706
Newark Part No.73P7124
Technical Datasheet
Enclosure TypeJunction Box
Enclosure MaterialPolyester (PET), Glass Fibre Reinforced
External Height - Metric185.9mm
External Width - Metric151mm
External Depth - Metric140mm
IP RatingIP67
Body ColorGray
NEMA RatingNEMA 3, 3R, 4, 4X, 12, 13
External Height - Imperial7.3"
External Width - Imperial5.94"
External Depth - Imperial5.5"
Product Range-
SVHCTo Be Advised
Technical Specifications
Enclosure Type
Junction Box
External Height - Metric
185.9mm
External Depth - Metric
140mm
Body Color
Gray
External Height - Imperial
7.3"
External Depth - Imperial
5.5"
SVHC
To Be Advised
Enclosure Material
Polyester (PET), Glass Fibre Reinforced
External Width - Metric
151mm
IP Rating
IP67
NEMA Rating
NEMA 3, 3R, 4, 4X, 12, 13
External Width - Imperial
5.94"
Product Range
-
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
