Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | NTE ELECTRONICS |
|---|---|
| Manufacturer Part No | MLR103K400Copy |
| Newark Part No. | 33C5079 |
| Product Range | MLR Series |
| Also Known As | GTIN UPC EAN: 768249004134 |
| Your Part Number | |
| Technical Datasheet |
Available to Order by Phone
Please contact us for latest stock details.
Product Information
| Manufacturer | NTE ELECTRONICS |
|---|---|
| Manufacturer Part No | MLR103K400Copy |
| Newark Part No. | 33C5079 |
| Product Range | MLR Series |
| Also Known As | GTIN UPC EAN: 768249004134 |
| Technical Datasheet | |
| Dielectric Type | Metallized PET |
| Capacitor Case / Package | - |
| Capacitance | 0.01µF |
| Capacitance Tolerance | ± 10% |
| Typical Applications | - |
| Capacitor Mounting | Through Hole |
| Voltage(AC) | - |
| Voltage(DC) | 400V |
| Humidity Rating | - |
| Capacitor Terminals | PC Pin |
| Lead Spacing | 10mm |
| dv/dt Rating | - |
| Peak Current | - |
| RMS Current (Irms) | - |
| ESR | - |
| Product Diameter | - |
| Product Length | 14mm |
| Product Width | 6mm |
| Product Height | 11.5mm |
| Ripple Current | - |
| Output (kvar) | - |
| Product Range | MLR Series |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 85°C |
| Qualification | - |
| SVHC | No SVHC (16-Jul-2019) |
Technical Specifications
| Dielectric Type | Metallized PET |
|---|---|
| Capacitance | 0.01µF |
| Typical Applications | - |
| Voltage(AC) | - |
| Humidity Rating | - |
| Lead Spacing | 10mm |
| Peak Current | - |
| ESR | - |
| Product Length | 14mm |
| Product Height | 11.5mm |
| Output (kvar) | - |
| Operating Temperature Min | -55°C |
| Qualification | - |
| Capacitor Case / Package | - |
|---|---|
| Capacitance Tolerance | ± 10% |
| Capacitor Mounting | Through Hole |
| Voltage(DC) | 400V |
| Capacitor Terminals | PC Pin |
| dv/dt Rating | - |
| RMS Current (Irms) | - |
| Product Diameter | - |
| Product Width | 6mm |
| Ripple Current | - |
| Product Range | MLR Series |
| Operating Temperature Max | 85°C |
| SVHC | No SVHC (16-Jul-2019) |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (16-Jul-2019) |
| Download Product Compliance Certificate | Product Compliance Certificate |
